Analog Devices ADM222ARZ

Dual Transmitter/Receiver RS-232 18-Pin SOIC W Tube
$ 6.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM222ARZ.

element14 APAC

Datasheet11 pages25 years ago
Datasheet11 pages25 years ago
Datasheet8 pages25 years ago

Analog Devices

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
-6.69%

CAD Models

Download Analog Devices ADM222ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.56
$ 6.489
$ 6.489
Stock
161,603
227,202
227,202
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
18
18
18
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
200 kbps
200 kbps
200 kbps
Receiver Hysteresis
400 mV
400 mV
400 mV
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 22 hours ago)

Related Parts

Analog DevicesADM242ARZ
Dual Transmitter/Receiver RS-232, 18-Pin SOIC W Tube
Analog DevicesADM232AARNZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube / IC TX/RX DUAL RS-232 5V 16SOIC
Analog DevicesADM202JRNZ
ADM202JRNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN SOIC
Texas InstrumentsDS14C232CM/NOPB
Low Power +5V Powered TIA/EIA-232 Dual Driver/ eceiver 16-SOIC 0 to 70
Analog DevicesMAX3222CWN+T
Line Transceiver 2-Driver 2-Receiver RS-232 EIA/TIA-232 120kbps 18-Pin SOIC T/R
Analog DevicesMAX232ACWE+T
MAX232 Series 116 kbps 5.5V Surface Mount RS-232 Transceiver - SOIC-16W

Descriptions

Descriptions of Analog Devices ADM222ARZ provided by its distributors.

Dual Transmitter/Receiver RS-232 18-Pin SOIC W Tube
ICD,TRAN,LT1180A,18SOW +5V,0.1uF,DUAL RS-232 DRIVER/RECEIVER
RS232 TRANSCEIVER, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
High Speed, 5 V, 0.1 µF CMOS RS-232 Transceiver with 2 Drivers, 2 Receivers, 200kBPS Data Rate and a Shutdown Pin
Rs232 Transceiver, -40 To 85Deg C; |Analog Devices, Inc. ADM222ARZ
Analog Devices Line Transceiver, SOIC W, 18-Pin
IC TX/RX RS-232 5V W/SD 18SOIC
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO18
IC TRANSCEIVER FULL 2/2 18SOIC
IC, LINE TRANSCEIVER, CMOS, 2 DRIVER ((N;
HIGH SPEED, 5V, 0.1 UF CMOS RS-2

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM222ARZ.