Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear SP3222ECT-L/TR

SP3222E Series 5.5 V 250 kbps True RS-232 Transceiver - WSOIC-18
$ 1.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3222ECT-L/TR.

LCSC

Datasheet21 pages6 years ago

IHS

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-46.12%

CAD Models

Download MaxLinear SP3222ECT-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.205
$ 1.463
$ 1.463
Stock
211,610
181,495
181,495
Authorized Distributors
2
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
18
-
-
Logic Function
Transceiver
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
2
2
2
Data Rate
235 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-02-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Other Interface ICs; SP3232EET-L/TR; MAXLINEAR; 16; 5.5 V; 3 V; SOIC W
Analog DevicesADM202EARWZ-REEL
Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R
MaxLinearSP232EET-L/TR
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - WSOIC-16
Analog DevicesADM232AARW-REEL
Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R
Analog DevicesADM202EARW-REEL
IC TRANSCEIVER FULL 2/2 16SOIC 2/2 Transceiver Full RS232 16-SOIC
MaxLinearSP202ECT-L/TR
Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R

Descriptions

Descriptions of MaxLinear SP3222ECT-L/TR provided by its distributors.

SP3222E Series 5.5 V 250 kbps True RS-232 Transceiver - WSOIC-18
3.0V To 5.5V Rs-232 2-Driver/2-Receiver With Low-Power Shutdown
RoHS Compliant SCHMITT TRIGGER GULL WING DUAL (Type) 70C 3/5V 235kbps 7.5mm
RS232 Transceiver, 2 TX, 2 RX, 3 V to 5.5 V, 18 Pins, WSOIC
Dual Transmitter/Receiver RS-232, 18-Pin SOIC W, T/R
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO18
IC TXRX RS232 ESD TRUE 18WSOIC
IC TRANSCEIVER FULL 2/2 18SOIC

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3222ECT-LTR