Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP2155-I/SO

Bi-Directional 5.5 V 115.2 kbd Standard Stack Controller Surface Mount - SOIC-18
$ 4.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2155-I/SO.

Electro Sonic

Datasheet52 pages24 years ago

Microchip

SHENGYU ELECTRONICS

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP2155-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.175
$ 3.796
Stock
141,006
148,186
Authorized Distributors
6
6
Case/Package
-
SOIC
Number of Pins
18
18
Logic Function
-
-
Interface
UART
UART
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP2510-E/SO
CAN Interface, Controller, CAN Controller, SPI, 1 Mbps, 3 V, 5.5 V, SOIC, 18 Pins
Analog DevicesADM3222ARWZ
Dual Transmitter/Receiver RS-232 18-Pin SOIC W Tube
Analog DevicesADM222ARZ-REEL
Dual Transmitter/Receiver RS-232 18-Pin SOIC W T/R
Analog DevicesLT1180AISW
LT1180A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors
MaxLinearSP385ECT-L
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, LEAD FREE, PLASTIC, MS-013AB, SOIC-18
MaxLinearSP232ACT-L/TR
IC DVR/RCVR RS232 5V SGL 16SOIC / Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R

Descriptions

Descriptions of Microchip MCP2155-I/SO provided by its distributors.

Bi-Directional 5.5 V 115.2 kbd Standard Stack Controller Surface Mount - SOIC-18
MCP2155 Tube EAR99 2001 interface controller 3V~5.5V 2.31mm 7mA -40C~125C
IrDA Standard Protocol Stack Controller 3.3V/5V 18-Pin SOIC W Tube
Interface - CAN and Infrared Peripherals IrDA protocol handlr
Infrared Encoder,3 to 5.5V, 1.63µS, -40 to 85°CSOIC-18, RoHS
Microchip SCT
ItDA Standard Protocol Stack Controller Supporting DCE Applications | IC IRDA PROTOCOL CTRLR 18SOIC
Infrared Encoder/Decoder Ic; |Microchip Technology MCP2155-I/SO
IrDA protocol handler plus endec for DCE Apps
3V~5.5V SOP-18-300mil IRDA - Infrared Transceivers ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2155-I/SO.
  • MCP2155-ISO
  • MCP2155I/SO
  • MCP2155ISO