Analog Devices LT1032ISW#PBF

Quad Transmitter RS-232/RS-423 16-Pin SOIC W Tube
$ 6.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1032ISW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Nu Horizons

Component Distributors Inc.

Inventory History

3 month trend:
-3.56%

CAD Models

Download Analog Devices LT1032ISW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.12
$ 5.062
$ 5.062
Stock
144,295
87,613
87,613
Authorized Distributors
6
5
5
Case/Package
-
-
-
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
RS-232
RS-422
RS-422
Number of Drivers
-
4
4
Number of Receivers
-
-
-
Data Rate
-
-
-
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesADM202EARWZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC W Tube
Analog DevicesADM232AARWZ
High-Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver Available in 16-lead DIP in Both Narrow and Wide SOIC Packages
MaxLinearSP232ACT-L/TR
IC DVR/RCVR RS232 5V SGL 16SOIC / Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R
Analog DevicesADUM1233BRWZ-RL
Driver 0.1A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC W T/R
MaxLinearSP232EET-L/TR
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - WSOIC-16
MaxLinearSP3232EBCT-L
Dual Transmitter/Receiver RS-232 16-Pin SOIC W
Analog DevicesADM202EARWZ-REEL
Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R
Other Interface ICs; SP3232EET-L/TR; MAXLINEAR; 16; 5.5 V; 3 V; SOIC W
Analog DevicesADM232LAR
Dual Transmitter/Receiver RS-232 16-Pin SOIC W Tube
MaxLinearSP202ECT-L/TR
Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R

Descriptions

Descriptions of Analog Devices LT1032ISW#PBF provided by its distributors.

Quad Transmitter RS-232/RS-423 16-Pin SOIC W Tube
Line Driver, 4 Func, 4 Driver, BIPolar, PDSO16
IC LINE DRIVR LOWPWR QUAD 16SOIC
LINE DRIVER, RS232/RS423, 85DEG C;
RS232/RS423 Line Driver IC; Device Type:Line; No. of Drivers:4; Supply Voltage Min:5V; Supply Voltage Max:15V; Termination Type:SMD; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1032ISWPBF