Analog Devices LT1032CSW#PBF

Quad Transmitter RS-232/RS-423 16-Pin SOIC W Tube
$ 5.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1032CSW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Nu Horizons

Jameco

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LT1032CSW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.062
$ 6.12
$ 6.12
Stock
87,613
144,295
144,295
Authorized Distributors
5
6
6
Case/Package
-
-
-
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
RS-422
RS-232
RS-232
Number of Drivers
4
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsDS26C32ATM/NOPB
Quad Receiver RS-422/RS-423 16-Pin SOIC N Rail
Texas InstrumentsDS26LS31CM/NOPB
EAR99 DS26LS31 Tube RS422RS485 interface transceiver 5V 60mA 155.100241mg 15ns
Texas InstrumentsDS26C31TMX/NOPB
Driver 4.5V~5.5V 4/0 SOIC-16 RS-485/RS-422 ICs ROHS
Analog DevicesMAX3045BESE+
Hot-Swap Capable Inputs Eliminate Erroneous Data Transmission During Circuit Initialization
Analog DevicesMAX3042BESE+
Quad Transmitter RS-422/RS-485 16-Pin SOIC N / IC RS485/422 TRANS QUAD 16-SOIC
Analog DevicesMAX3045BCSE+
Hot-Swap Capable Inputs Eliminate Erroneous Data Transmission During Circuit Initialization

Descriptions

Descriptions of Analog Devices LT1032CSW#PBF provided by its distributors.

Quad Transmitter RS-232/RS-423 16-Pin SOIC W Tube
LINE DRIVER, RS422, RS423, 5V-15V, SOIC-16
Line Driver, 4 Func, 4 Driver, BIPolar, PDSO16
IC LINE DRIVR LOWPWR QUAD 16SOIC
IC, LINE DRIVER, RS422, RS423, 5V-15V, S; IC, LINE DRIVER, RS422, RS423, 5V-15V, SOIC-16; Device Type:Line Driver; IC Interface Type:RS422, RS423; No. of Drivers:4; Supply Voltage Min:5V; Supply Voltage Max:15V; Driver Case Style:SOIC; No. of Pins:16; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated