Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADM202EARWZ

Dual Transmitter/Receiver RS-232, 16-Pin SOIC W Tube
$ 1.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM202EARWZ.

HQonline

Datasheet16 pages21 years ago

Analog Devices

DigiKey

iiiC

Future Electronics

Inventory History

3 month trend:
+9.42%

CAD Models

Download Analog Devices ADM202EARWZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.128
$ 3.126
$ 3.126
Stock
350,692
163,985
163,985
Authorized Distributors
5
6
6
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
230 kbps
230 kbps
230 kbps
Receiver Hysteresis
650 mV
650 mV
650 mV
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesADM232AARWZ
High-Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver Available in 16-lead DIP in Both Narrow and Wide SOIC Packages
MaxLinearSP3232EBCT-L
Dual Transmitter/Receiver RS-232 16-Pin SOIC W
MaxLinearSP232EET-L/TR
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - WSOIC-16
MaxLinearSP232ECT-L/TR
Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R / IC DVR/RCVR RS232 5V SGL 16SOIC
Texas InstrumentsDS14185WM/NOPB
Triple Transmitter Quint Receiver RS-232 20-Pin SOIC W Rail

Descriptions

Descriptions of Analog Devices ADM202EARWZ provided by its distributors.

Dual Transmitter/Receiver RS-232, 16-Pin SOIC W Tube
EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers
Rs232 Transceiver, -40 To 85Deg C; |Analog Devices, Inc. ADM202EARWZ
EAR99 ADM202 Tube RS232 interface transceiver 5V 18mA 2.35mm 230kbps
IC TX/RX RS-232 5V 15KV 16SOIC
2 CHANNEL 15KV RS-232 TRANSCEI
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16
Transceiver RS232 5.5V 13mA SOIC
2CHL 15KV RS-232 TRANSCEIVER I
IC TRANSCEIVER FULL 2/2 16SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM202EARWZ .