MaxLinear SP232EET-L/TR

SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - WSOIC-16
$ 0.758
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP232EET-L/TR.

IHS

Datasheet19 pages7 years ago
Datasheet18 pages15 years ago
Datasheet15 pages22 years ago

Augswan

Future Electronics

iiiC

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.758
$ 0.516
$ 0.516
Stock
211,623
238,668
238,668
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
-
Transceiver
Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
2
2
Number of Receivers
2
2
2
Data Rate
-
120 kbps
120 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MaxLinearSP232ECT-L/TR
Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R / IC DVR/RCVR RS232 5V SGL 16SOIC

Descriptions

Descriptions of MaxLinear SP232EET-L/TR provided by its distributors.

SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - WSOIC-16
Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R
RS232 Transceiver, 2 TX, 2 RX, 4.5 V to 5.5 V, 16 Pins, WSOIC
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16
240Kbps transceiver 2/2 SOP-16-300mil RS232 ICs ROHS
IC DVR/RCVR RS232 5V SGL 16WSOIC
RS232 TRANSCEIVER, 240KBPS, WSOIC-16
IC TRANSCEIVER FULL 2/2 16SOIC
Rs232 Transceiver, 240Kbps, Wsoic-16; Device Type:rs232 Transceiver; Ic Interface Type:rs232; No. Of Drivers:2Drivers; No. Of Receivers:2Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:wsoic; No. Of Rohs Compliant: Yes

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP232EET-LTR