Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear SP202ECT-L/TR

Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R
$ 0.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP202ECT-L/TR.

IHS

Datasheet19 pages7 years ago
Datasheet18 pages15 years ago
Datasheet15 pages22 years ago

SHENGYU ELECTRONICS

Future Electronics

iiiC

Inventory History

3 month trend:
-25.40%

Alternate Parts

Price @ 1000
$ 0.538
$ 0.516
$ 0.516
Stock
201,245
259,738
259,738
Authorized Distributors
5
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
-
Transceiver
Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
2
2
Number of Receivers
2
2
2
Data Rate
-
120 kbps
120 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

MaxLinearSP232EET-L/TR
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - WSOIC-16
Analog DevicesADM202EARWZ
Dual Transmitter/Receiver RS-232, 16-Pin SOIC W Tube

Descriptions

Descriptions of MaxLinear SP202ECT-L/TR provided by its distributors.

Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-013AA, SOIC-16
R-PDSO-G16 Tape & Reel (TR) RS232 EIA-232-D; V.28 interface driver 500mV 10.3mm 1000ns 240kbps
SP202E Series 120 kbps High Performance RS232 Transceiver - WSOIC-16
RS232 Transceiver, 2 TX, 2 RX, 4.5 V to 5.5 V, 16 Pins, WSOIC
RS-232 120kbps 2TX/2RX Transceiver, 5V, 15kV ESD
IC DVR/RCVR RS232 QUAD 16WSOIC
IC TRANSCEIVER FULL 2/2 16SOIC

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP202ECT-LTR