Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DS14C88N

EAR99 DS14C88 Tube RS232 interface receiver 12.6V 0.00001A 19.05mm 6mus

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS14C88N.

Texas Instruments

Datasheet10 pages13 years ago
Datasheet8 pages14 years ago

DigiKey

iiiC

RS (Formerly Allied Electronics)

Sierra IC

CAD Models

Download Texas Instruments DS14C88N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.564
$ 0.564
Stock
139,500
500,011
500,011
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
-
-
-
Data Rate
20 kbps
300 kbps
300 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.5 V
7.5 V
7.5 V
Max Supply Voltage
12.6 V
15 V
15 V

Related Parts

Texas InstrumentsDS14C89AN
Non-RoHS Compliant SCHMITT TRIGGER Receiver CMOS Receiver 0C~70C 5V 20kbps 3.3mm
Texas InstrumentsDS26C31TN
CMOS QUAD TRI-STATE DIFFERENTIAL LINE DRIVER Line Driver, 4 Func, 4 Driver, CMOS, PDIP16
Texas InstrumentsDS26LS32ACN
Non-RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER Receiver DUAL Receiver 0C~70C 5V 23ns 21.755mm
Analog DevicesMAX1406CPE+
Triple Transmitter/Receiver RS-232 16-Pin PDIP N
Texas InstrumentsDS14C232CN
Low Power +5V Powered TIA/EIA-232 Dual Driver/Receiver 16-PDIP 0 to 70
Texas InstrumentsDS1489AN
Quad Receiver RS-232 14-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments DS14C88N provided by its distributors.

EAR99 DS14C88 Tube RS232 interface receiver 12.6V 0.00001A 19.05mm 6mus
RS232 Line Driver IC; Driver Type:Line; No. of Drivers:4; Supply Voltage Min:-12V; Supply Voltage Max:12V; Package/Case:14-DIP; No. of Pins:14; Operating Temperature Range:0°C to +75°C; Leaded Process Compatible:No ;RoHS Compliant: No
LINE DRIVER QUAD RS232, 14C88, DIP; Device Type:Line; No. of Drivers:4; Supply Voltage Min:4.5V; Supply Voltage Max:12.6V; Driver Case Style:DIP; No. of Pins:14; Operating Temperature Min:0°C; Operating Temperature Max:75°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Base Number:14; IC Generic Number:14C88; Interface Type:DTE; Line / Bus Driver / Receiver / Transceiver Type:Quad CMOS RS232; Logic Function Number:14C88; No. of Channels:4; Operating Temperature Range:0°C to +75°C; Output Voltage Max:10.5V; Package / Case:DIP; Propagation Delay:6µs

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS14C88 N