Analog Devices MAX4518CPD

Analog Multiplexer Single 4: 1 14-Pin PDIP N
$ 1.34

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4518CPD.

DigiKey

Datasheet12 pages27 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4518CPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.34
$ 4.703
$ 4.703
Stock
181,433
104,451
104,451
Authorized Distributors
1
3
3
Case/Package
DIP
PDIP
PDIP
-3db Bandwidth
-
-
-
Propagation Delay
150 ns
-
-
Turn-On Delay Time
500 ns
-
-
Turn-Off Delay Time
400 ns
-
-
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
15 V
-
-
Max Supply Current
-
-
-
Min Operating Temperature
0 °C
-
-
Max Operating Temperature
70 °C
-
-
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
-
-
-

Related Parts

Analog DevicesMAX4610EPD+
Analog Switch Quad SPST 14-Pin PDIP N / IC ANALOG SW SPST N/O QUAD 14DIP
Analog DevicesMAX4066CPD+
45Ω 4 SPST(SPST)-Normal Open PDIP-14 Analog Switches / Multiplexers ROHS
Analog DevicesMAX4066ACPD+
Low-Cost, Low-Voltage, Quad, SPST, CMOS Analog Switch
Texas InstrumentsDS14C88N
EAR99 DS14C88 Tube RS232 interface receiver 12.6V 0.00001A 19.05mm 6mus
Texas InstrumentsSN75189ANG4
TEXAS INSTRUMENTS SN75189ANG4 Line RS232, 4-drivers, 4.5V-5.5V Supply, DIP-14
Texas InstrumentsDS14C89AN
QUAD CMOS RECEIVER Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP14

Descriptions

Descriptions of Analog Devices MAX4518CPD provided by its distributors.

Analog Multiplexer Single 4:1 14-Pin PDIP N
IC SWITCH SP4T X 1 100OHM 14DIP
SINGLE-ENDED MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated