Analog Devices MAX4610EPD+

Analog Switch Quad SPST 14-Pin PDIP N / IC ANALOG SW SPST N/O QUAD 14DIP
$ 0.746

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4610EPD+.

SHENGYU ELECTRONICS

Datasheet11 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.746
$ 3.934
Stock
121,929
233,259
Authorized Distributors
1
5
Case/Package
DIP
PDIP
-3db Bandwidth
300 MHz
300 MHz
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
12 V
12 V
Max Supply Current
-
-
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C
On Resistance (RON)
-
-
Number of Channels
-
4
Number of Bits
-
-

Related Parts

Analog DevicesMAX4537CPE
Through Hole Non-RoHS Compliant SEPARATE OUTPUT Obsolete Switch IC 65dB 2pF 2pF 100Ohm 1pC
Analog DevicesMAX4521CPE
Through Hole Non-RoHS Compliant SEPARATE OUTPUT Contains Lead Switch IC 90dB 2pF 2pF 100Ohm 1pC
Analog DevicesMAX4616EPD
Analog Switch Quad SPST 14-Pin PDIP N
MicrochipRE46C152E16F
MICROCHIP RE46C152E16FSmoke Detector Sensor, 17 V, Voltage, DIP, 16 Pins, 6 V, 12 V
Texas InstrumentsSN75189ANG4
TEXAS INSTRUMENTS SN75189ANG4 Line RS232, 4-drivers, 4.5V-5.5V Supply, DIP-14
Texas InstrumentsDS1488N
TOTEM-POLE INVERTED Non-RoHS Compliant GATED Driver 0C~75C +-9V 20kbps 230ns

Descriptions

Descriptions of Analog Devices MAX4610EPD+ provided by its distributors.

Analog Switch Quad SPST 14-Pin PDIP N / IC ANALOG SW SPST N/O QUAD 14DIP
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
IC SWITCH SPST-NOX4 100OHM 14DIP
MAX4610 LOW-VOLTAGE, QUAD, SPST

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated