Analog Devices JM38510/11405BGA

Aerospace Monolithic JFET Input Operational Amplifier
$ 171.117
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices JM38510/11405BGA.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices JM38510/11405BGA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 171.117
$ 33.79
$ 33.79
Stock
184,678
571,763
571,763
Authorized Distributors
1
4
4
Case/Package
TO-99-8
TO-99
TO-99
Number of Pins
8
8
8
Number of Circuits
-
1
1
Slew Rate
10 V/µs
12 V/µs
12 V/µs
Gain Bandwidth Product
-
5 MHz
5 MHz
Input Offset Voltage (Vos)
5 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
85 dB
Common Mode Rejection Ratio
85 dB
85 dB
85 dB
Min Supply Voltage
-
15 V
15 V
Max Supply Voltage
-
20 V
20 V
Operating Supply Current
-
5 mA
5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsLM201AH/NOPB
ROHS3Compliant EAR99 LM201 Bulk op amp amplifier circuit 9.08mm 0.075muA 2mV 1000kHz
Texas InstrumentsLM158AH
Non-RoHS Compliant EAR99 LM158 Bulk op amp buffer circuit 9.08mm 0.01muA 2mV 700kHz
Texas InstrumentsLM158AH/NOPB
ROHS3Compliant EAR99 LM158 Bulk op amp amplifier circuit 9.08mm 0.01muA 2mV 700kHz
Analog DevicesAMP03BJZ
PRECISION, UNITY-GAIN DIFFERENTIAL AMPLIFIER Instrumentation Amplifier
Analog DevicesOP42FJ
High Speed, Fast Settling Precision Operational Amplifier
Analog DevicesAD744TH/883B
Non-RoHS Compliant EAR99 AD744 Tin/Lead (Sn63Pb37) op amp buffer circuit 4mA 15V 13000kHz 13MHz

Descriptions

Descriptions of Analog Devices JM38510/11405BGA provided by its distributors.

Aerospace Monolithic JFET Input Operational Amplifier
Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, MBCY8
Op Amp Single Low Power Amplifier ±20V 8-Pin TO-99 Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • JM3851011405BGA