Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AMP03BJZ

PRECISION, UNITY-GAIN DIFFERENTIAL AMPLIFIER Instrumentation Amplifier
$ 24.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AMP03BJZ.

Analog Devices

Datasheet8 pages22 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Farnell

CAD Models

Download Analog Devices AMP03BJZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesOP77FJZ
Op Amp Single Ultra Low Offset Voltage Amplifier ±22V 8-Pin TO-99 Tube
Texas InstrumentsLM201AH/NOPB
ROHS3Compliant EAR99 LM201 Bulk op amp amplifier circuit 9.08mm 0.075muA 2mV 1000kHz
Analog DevicesOP27GJZ
IC OPAMP GP 8MHZ TO99-8 / Op Amp Single Low Noise Amplifier ±22V 8-Pin TO-99 Tube
Analog DevicesOP42FJ
High Speed, Fast Settling Precision Operational Amplifier
Texas InstrumentsLM201AH
Amplifier; operational; + 22 V (Max.); 1.8 mA (Typ.) @ degC; + 30 V (Max.)
Texas InstrumentsLF198H
ROHS3Compliant EAR99 LF198 Bulk op amp amplifier circuit 9.08mm 5.5mA 15V -55C~125C

Descriptions

Descriptions of Analog Devices AMP03BJZ provided by its distributors.

PRECISION, UNITY-GAIN DIFFERENTIAL AMPLIFIER Instrumentation Amplifier
High-Speed Differential Amplifier
SP Amp DIFF AMP Single ±18V 8-Pin TO-99 Tube
DIFF AMP, 3MHZ, 9.5V/US, TO-99-8
IC OPAMP DIFF 1 CIRCUIT TO99-8
DIFF AMP, 3MHZ, 9.5V/US, TO-99-8; No. of Amplifiers:1Amplifiers; Input Offset Voltage:20µV; Gain dB Max:-; Bandwidth:3MHz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Amplifier Case Style:TO-99; No. of Pins:8PinsRoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated