Texas Instruments LM158AH

Op Amp, Low Offset Voltage, Low Power, Dual, TO-5, VS 5V, IS 0.5mA, PD 550mW, VOS 1mV
$ 12.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM158AH.

Texas Instruments

Technical Drawing3 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet36 pages11 years ago
Datasheet31 pages13 years ago
Datasheet32 pages13 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages19 years ago

Verical

National Semiconductor

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-0.49%

CAD Models

Download Texas Instruments LM158AH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.78
$ 17.33
$ 17.33
Stock
187,088
130,936
130,936
Authorized Distributors
5
0
0
Case/Package
-
TO-99
TO-99
Number of Pins
8
8
8
Number of Circuits
2
-
-
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
1 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM158AH/NOPB
ROHS3Compliant EAR99 LM158 Bulk op amp amplifier circuit 9.08mm 0.01muA 2mV 700kHz
Texas InstrumentsLM258H
Dual, 32-V, 700-kHz operational amplifier with -25°C to 85°C operation 8-TO-99 -25 to 85
Texas InstrumentsLM258H/NOPB
Dual, 32-V, 700-kHz operational amplifier with -25°C to 85°C operation 8-TO-99 -25 to 85
Analog DevicesOP77FJZ
Op Amp Single Ultra Low Offset Voltage Amplifier ±22V 8-Pin TO-99 Tube

Descriptions

Descriptions of Texas Instruments LM158AH provided by its distributors.

Op Amp, Low Offset Voltage, Low Power, Dual, TO-5,VS 5V, IS 0.5mA, PD 550mW, VOS 1mV
Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, MBCY8
Military-grade, dual, 32-V, 700-kHz op amp 8-TO-99 -55 to 125
Op Amp Dual Low Power Amplifier ±16V/32V 8-Pin TO-99 Box
1mA 500mV/μs 40nV/rtHz 1MHz shutdown 40mA 2 2 3V ±16V,32V 2mV 40nA General Purpose TO-99-8 Through hole mounting 4.7mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 158AH