Analog Devices AD744TH/883B

Non-RoHS Compliant EAR99 AD744 Tin/Lead (Sn63Pb37) op amp buffer circuit 4mA 15V 13000kHz 13MHz
$ 77.3
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD744TH/883B.

Analog Devices

Datasheet12 pages25 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD744TH/883B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 77.3
$ 7.92
$ 7.92
Stock
129,944
59,122
59,122
Authorized Distributors
2
1
1
Case/Package
TO-99-8
-
-
Number of Pins
8
-
-
Number of Circuits
-
-
-
Slew Rate
75 V/µs
-
-
Gain Bandwidth Product
13 MHz
-
-
Input Offset Voltage (Vos)
500 µV
-
-
Power Supply Rejection Ratio (PSRR)
95 dB
-
-
Common Mode Rejection Ratio
88 dB
-
-
Min Supply Voltage
9 V
-
-
Max Supply Voltage
36 V
-
-
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD744TH/883B.

Related Parts

Texas InstrumentsOPA627SM
55V/µs high-speed 0.8µV/˚C max drift precision operational amplifier 8-TO-99
Texas InstrumentsJL193BGA
Contains Lead Lead Tin WIRE OPEN-COLLECTOR op amp amplifier circuit 330mW 700ns 76dB 125C
Texas InstrumentsLM201AH/NOPB
ROHS3Compliant EAR99 LM201 Bulk op amp amplifier circuit 9.08mm 0.075muA 2mV 1000kHz
Analog DevicesJM38510/11405BGA
Aerospace Monolithic JFET Input Operational Amplifier
Analog DevicesOP77FJZ
Op Amp Single Ultra Low Offset Voltage Amplifier ±22V 8-Pin TO-99 Tube
Analog DevicesOP27GJZ
IC OPAMP GP 8MHZ TO99-8 / Op Amp Single Low Noise Amplifier ±22V 8-Pin TO-99 Tube

Descriptions

Descriptions of Analog Devices AD744TH/883B provided by its distributors.

Non-RoHS Compliant EAR99 AD744 Tin/Lead (Sn63Pb37) op amp buffer circuit 4mA 15V 13000kHz 13MHz
IC OPAMP BIFET PREC TO99-8 / J-FET Amplifier 1 Circuit TO-99-8
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIFET, MBCY8
Precision, 500 ns Settling BiFET Op Amp

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD744TH-883B
  • AD744TH883B