Texas Instruments LF156H

Single, 40-V, 5-MHz, -55 to 125°C, FET-input operational amplifier 8-TO-99 -55 to 125
$ 44.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF156H.

Texas Instruments

Technical Drawing3 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet32 pages13 years ago
Technical Drawing2 pages19 years ago

Future Electronics

Upverter

National Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+9.56%

CAD Models

Download Texas Instruments LF156H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 44.275
$ 33.056
$ 33.056
Stock
637,067
64,307
64,307
Authorized Distributors
4
1
1
Case/Package
TO-99
TO-99
TO-99
Number of Pins
8
8
8
Number of Circuits
1
-
-
Slew Rate
12 V/µs
12 V/µs
12 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
5 MHz
Input Offset Voltage (Vos)
3 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
85 dB
Common Mode Rejection Ratio
85 dB
85 dB
85 dB
Min Supply Voltage
15 V
-
-
Max Supply Voltage
20 V
22 V
22 V
Operating Supply Current
5 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsLF256H/NOPB
Single, 40-V, 5-MHz, FET-input operational amplifier 8-TO-99 -25 to 85
Texas InstrumentsLF156H/NOPB
AMPLIFIER; JFET INPUT OPERATIONAL; +/- 22 V (MAX.); 5 MA (TYP.) SUPPLY; 5MHZ
Texas InstrumentsLF256H
Single, 40-V, 5-MHz, FET-input operational amplifier 8-TO-99 -25 to 85

Descriptions

Descriptions of Texas Instruments LF156H provided by its distributors.

Single, 40-V, 5-MHz, -55 to 125°C, FET-input operational amplifier 8-TO-99 -55 to 125
JFET INPUT OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBCY8
J-FET Op Amp, ±15V, 5mA, 12V/μs, 15nV/rtHz@±15V, 5MHz, Shutdown, 10V, ±20V, 3mV, 30pA, TO-99-8, TH, 9.14mm × 9.14mm × 5.72mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF 156H
  • LF156 H