Analog Devices HMC241AQS16ETR

Rf Switch, Sp4T, 3.5Ghz, Qsop Rohs Compliant: Yes |Analog Devices, Inc. HMC241AQS16ETR
$ 8.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC241AQS16ETR.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet8 pages11 years ago

Upverter

element14 APAC

Inventory History

3 month trend:
-59.02%

CAD Models

Download Analog Devices HMC241AQS16ETR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.035
$ 8.448
$ 8.448
Stock
233,946
111,825
111,825
Authorized Distributors
6
6
6
Max Frequency
3.5 GHz
3.5 GHz
3.5 GHz
Insertion Loss (dB)
-
-
-
Impedance
50 Ω
50 Ω
50 Ω
P1dB
29 dBm
29 dBm
29 dBm
IIP3
48 dBm
48 dBm
48 dBm
Switch Function
-
-
-
Interface
-
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-
Isolation
-
-
-
Return Loss
-
-
-
On-State Resistance
-
-
-
Case/Package
QSOP
SSOP
SSOP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC241AQS16ETR.

Related Parts

Analog DevicesMAX1005CEE+
MAX1005CEE Series 5.5 V 25 MHz Surface Mount IF Undersampler QSOP-16
Analog DevicesHMC413QS16GE
GaAs InGaP HBT MMIC POWER AMPLIFIER, 1.6 - 2.2 GHz | IC AMP CELL 1.6GHZ-2.2GHZ 16QSOP
MicrochipMICRF220AYQS
300MHz to 450MHz, 3.0V to 3.6V, 6mA, <10kbps ASK Receiver with RSSI and Shutdown
MicrochipMICRF219AAYQS
300MHz to 450MHz, 3.0V to 3.6V, 6mA, <10kbps, ASK Receiver with Auto-Poll, RSSI
MicrochipMICRF221AYQS
RF Receiver 850MHz to 950MHz, 3.0V to 3.6V, 9mA, 10kbps ASK Recdeiver with Auto-Poll and RSS
Analog DevicesMAX1005CEE+T
MAX1005CEE Series 5.5 V 25 MHz Surface Mount IF Undersampler QSOP-16

Descriptions

Descriptions of Analog Devices HMC241AQS16ETR provided by its distributors.

Rf Switch, Sp4T, 3.5Ghz, Qsop Rohs Compliant: Yes |Analog Devices, Inc. HMC241AQS16ETR
Other RF Components; HMC241AQS16ETR; ANALOG DEVICES; 4.5 V; 16; 5.5 V; 0 Hz
RF Switch Single SP4T 0MHz to 3500MHz 23dB 16-Pin QSOP T/R
GaAs MMIC SP4T Non-Reflective Switch, DC - 3.5 GHz
0MHz 5.5V 3.5GHz 4.5V QSOP-16 1.5mm
IC RF SWITCH SP4T 3.5GHZ 16QSOP
QSOP-16-150mil RF Switches ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated