Analog Devices HMC241AQS16E

RF Switch Single SP4T 0MHz to 3500MHz 23dB 16-Pin QSOP Bulk
$ 8.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC241AQS16E.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet8 pages11 years ago

element14 APAC

Upverter

Inventory History

3 month trend:
-4.83%

CAD Models

Download Analog Devices HMC241AQS16E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.448
$ 8.035
$ 8.035
Stock
111,825
233,946
233,946
Authorized Distributors
6
6
6
Max Frequency
3.5 GHz
3.5 GHz
3.5 GHz
Insertion Loss (dB)
-
-
-
Impedance
50 Ω
50 Ω
50 Ω
P1dB
29 dBm
29 dBm
29 dBm
IIP3
48 dBm
48 dBm
48 dBm
Switch Function
-
-
-
Interface
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Isolation
-
-
-
Return Loss
-
-
-
On-State Resistance
-
-
-
Case/Package
SSOP
QSOP
QSOP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC241AQS16E.

Related Parts

Analog DevicesHMC245AQS16E
GaAs MMIC SP3T Non-REFLECTIVE SWITCH, DC - 3.5 GHz | IC RF SWITCH SP4T 3.5GHZ 16QSOP
Analog DevicesHMC421QS16ETR
Up/Down Conv Mixer 5V 2.3GHz 16-Pin QSOP T/R
Analog DevicesHMC603QS16E
Wide Band Low Power Amplifier, 5000MHz Min, 20000MHz Max, 1 Func, GAAS
MCU 8-bit PIC RISC 1.75KB Flash 5V 20-Pin SSOP Tube / IC MCU 1KX14 RF FSK/ASK 20SSOP
NXP SemiconductorsSA606DK/01,118
SA606 Series 7 V 3.5 mA Low-Voltage High Performance Mixer FM IF System -SSOP-20
NXP SemiconductorsSA616DK/01,118
Low-Voltage High Performance Mixer Fm If System Rohs Compliant: Yes |Nxp SA616DK/01,118

Descriptions

Descriptions of Analog Devices HMC241AQS16E provided by its distributors.

RF Switch Single SP4T 0MHz to 3500MHz 23dB 16-Pin QSOP Bulk
GaAs MMIC SP4T Non-Reflective Switch, DC - 3.5 GHz
IC RF SWITCH SP4T 3.5GHZ 16QSOP
50¦¸ 0MHz~3.5GHz QSOP-16 1.75mm
QSOP-16-150mil RF Switches ROHS
IC MMIC SWITCH SP4T 4GHZ 16QSOP
Rf Switch, Sp4T, 3.5Ghz, Qsop; Frequency Response Rf Min:0Hz; Frequency Response Rf Max:3.5Ghz; Ic Case/Package:Qsop; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. HMC241AQS16E

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated