Microchip MICRF221AYQS

RF Receiver 850MHz to 950MHz, 3.0V to 3.6V, 9mA, 10kbps ASK Recdeiver with Auto-Poll and RSS
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MICRF221AYQS.

Microchip

Datasheet26 pages10 years ago

Newark

Inventory History

3 month trend:
-0.60%

CAD Models

Download Microchip MICRF221AYQS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-04-24
Country of AssemblyMalaysia
Country of FabricationAustria
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

RF Receiver; MICROCHIP; MICRF211AYQS-TR; QSOP; Lead Free; 4.9 mm; 3 V - 3.6 V
MICRF219 Series 20 kbps 6mA ASK/OOK Receiver with Auto-Poll/RSSI/Squelch QSOP-16
MicrochipMICRF211AYQS
380MHz to 450MHz, 3.0V to 3.6V, 6mA, 10kbps, ASK Receiver with RSSI and Shutdown

Descriptions

Descriptions of Microchip MICRF221AYQS provided by its distributors.

RF Receiver 850MHz to 950MHz, 3.0V to 3.6V, 9mA, 10kbps ASK Recdeiver with Auto-Poll and RSS
SSOP-16-150mil-0.635mm RF Transceiver ICs ROHS
RF RECEIVER, 850-950MHZ, QSOP-16; Frequency Min: 850MHz; Frequency Max: 950MHz; RF / IF Modulation: ASK, OOK; Sensitivity dBm: -109dBm; Data Rate: 10Kbps; Receiving Current: 9.5mA; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; RF Receiver Applications: Remote Keyless Entry System (RKE), RFID; RF IC Case Style: QSOP; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.