Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MICRF219AAYQS

300MHz to 450MHz, 3.0V to 3.6V, 6mA, <10kbps, ASK Receiver with Auto-Poll, RSSI

$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MICRF219AAYQS.

Microchip

Datasheet25 pages11 years ago
Datasheet2 pages15 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+1236%

CAD Models

Download Microchip MICRF219AAYQS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-04-07
Country of AssemblyMalaysia
Country of FabricationAustria
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMICRF220AYQS
Microchip RF Receiver, Max 13kHz Band 1 Freq, 16-Pin, ASK/OOK Modulation, SMD
300MHz to 450MHz, 3.0V to 3.6V, 6mA, <10kbps ASK Receiver with RSSI and Shutdown
MicrochipMICRF218AYQS
300MHz to 450MHz, 3.0V to 3.6V, <10kbps, 4mA, Wide-IF Bandwidth ASK Receiver wit

Descriptions

Descriptions of Microchip MICRF219AAYQS provided by its distributors.

300MHz to 450MHz, 3.0V to 3.6V, 6mA, <10kbps, ASK Receiver with Auto-Poll, RSSI
MICRF219 Series 20 kbps 6mA ASK/OOK Receiver with Auto-Poll/RSSI/Squelch QSOP-16
ASK/OOK Receiver | RF RX ASK/OOK 300-450MHZ 16QSOP
4.3mA ASK,OOK 300MHz 3.6V 450MHz 20Kbps PCB,Surface Mount 4.3mA 112.5dBm 3V QSOP-16 PCBinstall,SMD mount 4.9mm*3.91mm*1.47mm
RF RECEIVER, 300-450MHZ, QSOP-16; Frequency Min:300MHz; Frequency Max:450MHz; RF / IF Modulation:ASK, OOK; Sensitivity dBm:-110dBm; Data Rate:20Kbps; Receiving Current:6mA; Supply Voltage Min:3V; Supply Voltage Max:3.6V; RF Receiver Applications:Remote Keyless Entry System (RKE), Remote Actuation, TPMS; RF IC Case Style:QSOP; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.