Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MICRF220AYQS

Microchip RF Receiver, Max 13kHz Band 1 Freq, 16-Pin, ASK/OOK Modulation, SMD
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MICRF220AYQS.

Microchip

Datasheet20 pages11 years ago
Datasheet2 pages15 years ago

element14 APAC

Newark

iiiC

Inventory History

3 month trend:
+297%

CAD Models

Download Microchip MICRF220AYQS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-24
Country of AssemblyMalaysia
Country of FabricationAustria
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

300MHz to 450MHz, 3.0V to 3.6V, 6mA, <10kbps, ASK Receiver with Auto-Poll, RSSI
MicrochipMICRF219AAYQS
300MHz to 450MHz, 3.0V to 3.6V, 6mA, <10kbps, ASK Receiver with Auto-Poll, RSSI
MicrochipMICRF211AYQS
380MHz to 450MHz, 3.0V to 3.6V, 6mA, 10kbps, ASK Receiver with RSSI and Shutdown

Descriptions

Descriptions of Microchip MICRF220AYQS provided by its distributors.

Microchip RF Receiver, Max 13kHz Band 1 Freq, 16-Pin, ASK/OOK Modulation, SMD
300MHz to 450MHz, 3.0V to 3.6V, 6mA, <10kbps ASK Receiver with RSSI and Shutdown
MICRF220 Series 20 kbps 4.3 mA ASK/OOK Receiver with RSSI and Squelch - QSOP-16
SSOP-16-150mil-0.635mm RF Transceiver ICs ROHS
RF RX ASK/OOK 300-450MHZ 16QSOP "QwikRadio® RF Receiver ASK, OOK 300MHz ~ 450MHz -112.5dBm 20kbps PCB, Surface Mount 16-QSOP"
RX, 300-450MHZ, ASK/OOK, 16QSOP; Frequency Range:300MHz to 450MHz; Modulation Type:ASK / OOK; Sensitivity dBm:-110dBm; Data Rate:20Kbps; Receiving Current:6mA; Supply Voltage Range:3V to 3.6V; RF IC Case Style:QSOP; No. of Pins:16; Operating Temperature Range:-40°C to +105°C; SVHC:No SVHC (19-Dec-2011); Applications:RKE, TPMS, and Remote Actuation

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.