Analog Devices DS1886T+T

SFP and PON ONU Controller with Digital LDD Interface
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1886T+T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

SHENGYU ELECTRONICS

ShanghaiCT

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Related Parts

MicrochipUSB3343-CP
Enhanced Single Supply Hi-Speed USB ULPI Transceiver; 24 VQFN 4x4x0.9mm TRAY
NXP SemiconductorsSC18IS600IBS,128
IC I2C BUS INTERFACE 24-HVQFN / I²C Controller SPI Interface 24-HVQFN (4x4)
NXP SemiconductorsSC18IS600IBS,151
SC18IS600 Series 3.3 V SPI to I2C Interface Surface Mount - HVQFN-24
NXP SemiconductorsPCA9502BS
I/O Expander, 8bit, 400 kHz, I2C, SPI, 2.3 V, 3.6 V, HVQFN
Texas InstrumentsSN75LVDS179D
IC TRANSCEIVER FULL 1/1 8SOIC / 1/1 Transceiver Full LVDS 8-SOIC
MicrochipUSB2422-I/MJ
Microchip USB2422-I/MJ, USB Controller, USB 2.0, 3 - 3.6 V, 24-Pin SQFN

Descriptions

Descriptions of Analog Devices DS1886T+T provided by its distributors.

SFP and PON ONU Controller with Digital LDD Interface
LASER DRIVER, SFF/SFP, TQFN-24; Laser Driver Type:SFP / SFF Optical Modules; Driver Case Style:TQFN; No. of Pins:24Pins; Supply Voltage Min:2.97V; Supply Voltage Max:3.63V; MSL:MSL 1 - Unlimited
POWER SUPPLY SUPPORT CIRCUIT; Moisture Sensitivity Level (MSL): 1; Peak Reflow Temperature (C): 260; Terminal Finish: MATTE TIN; JESD-609 Code: e3; Maximum Time At Peak Reflow Temperature (s): 30;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1886TT