NXP Semiconductors SC18IS600IBS,128

SC18IS600 Tape & Reel (TR) S-PQCC-N24 2003 interface controller 2.4V~3.6V 4mm 11mA -40C~85C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC18IS600IBS,128.

IHS

Datasheet30 pages14 years ago

NXP Semiconductors

CAD Models

Download NXP Semiconductors SC18IS600IBS,128 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-08-14
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2018-12-07
LTD Date2019-06-06

Related Parts

NXP SemiconductorsPCA9502BS
I/O Expander, 8bit, 400 kHz, I2C, SPI, 2.3 V, 3.6 V, HVQFN
Analog Front End IC, 2 Channels, 24 bit, SPI, 2.7 V to 3.6 V, 20 Pins, PQFN-EP
2.7V~3.6V 125Ksps(Max) 24bit 8.9mW 2 24 2.7V~3.6V SSOP-20 , 7.2mm*5.3mm*1.75mm
MicrochipMCP23S18-E/MJ
MCP23S18 Series 5.5 V 10 MHz 16-Bit I/O Expander with Open-Drain Output - QFN-24

Descriptions

Descriptions of NXP Semiconductors SC18IS600IBS,128 provided by its distributors.

SC18IS600 Tape & Reel (TR) S-PQCC-N24 2003 interface controller 2.4V~3.6V 4mm 11mA -40C~85C
SPI to I2C Bus Interface I2C/SPI Interface 2.5V/3.3V 24-Pin HVQFN EP T/R
SC18IS600 Series 3.3 V SPI to I2C Interface Surface Mount - HVQFN-24
SPI TO I2C BRIDGE, -40 TO 85DEG C; Bridge Type: I2C to SPI; Supply Voltage Min: 2.4V; Supply Voltage Max: 3.6V; Interface Case Style: HVQFN; No. of Pins: 24Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC18IS600IBS-128
  • SC18IS600IBS128