NXP Semiconductors PCA9502BS

I/o Expander, 8 Bit, 400 Khz, I2C, Spi, 2.3 V, 3.6 V, Hvqfn
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9502BS.

IHS

Datasheet27 pages19 years ago
Datasheet0 pages0 years ago

Newark

CAD Models

Download NXP Semiconductors PCA9502BS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.62
$ 1.62
Stock
56,591
95,761
95,761
Authorized Distributors
1
6
6
Case/Package
-
-
-
Number of Pins
24
24
24
Interface
I2C, SPI
I2C, SPI
I2C, SPI
Frequency
-
400 kHz
400 kHz
Number of I/Os
8
8
8
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsTCA9539QPWRQ1
Low Voltage 16-Bit I2C and SMBus Low-Power I/O Expander 24-Pin TSSOP
NXP SemiconductorsSC18IS600IBS,128
SC18IS600 Tape & Reel (TR) S-PQCC-N24 2003 interface controller 2.4V~3.6V 4mm 11mA -40C~85C
Analog DevicesMAX9860ETG+
Voiceband Audio Codec 1ADC / 2DAC Ch 24-Pin TQFN EP Tube
NXP SemiconductorsSC18IS600IBS,151
SC18IS600 Series 3.3 V SPI to I2C Interface Surface Mount - HVQFN-24
MaxLinearXRA1405IG24-F
XRA1405 Series 16 Bit SPI GPIO Expander w/ Int Out - Dual Level Shift - TSSOP-24
NXP SemiconductorsPCA9665APW,118
PCA9665A Cut Tape (CT) R-PDSO-G20 2003 interface controller 2.3V~3.6V 1.1mm 100muA -40C~85C

Descriptions

Descriptions of NXP Semiconductors PCA9502BS provided by its distributors.

I/O Expander, 8bit, 400 kHz, I2C, SPI, 2.3 V, 3.6 V, HVQFN
I2C/SPI GPIO Expander 400kHz 2.7V/3.6V 24-Pin HVQFN EP
IC, IO EXPANDER I2C/SPI 8BIT 24HVQFN
8-bit I/O expander with I2C-bus/SPI interface
8-BITI/O EXPDR W/I2C-SPI INTRF <AZ
8 I/O PIA-GENERAL PURPOSE PQCC24
IC, IO EXPANDER I2C/SPI 8BIT 24HVQFN; Chip Configuration: 8bit; Bus Frequency: 400kHz; IC Interface Type: I2C, SPI; Supply Voltage Min: 2.3V; Supply Voltage Max: 3.6V; Interface Case Style: HVQFN; No. of Pins: 24Pins; No. of I/

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP