NXP Semiconductors SC18IS600IBS,151

SC18IS600 Series 3.3 V SPI to I2C Interface Surface Mount - HVQFN-24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC18IS600IBS,151.

IHS

Datasheet30 pages14 years ago

Factory Futures

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsPCA9502BS
I/O Expander, 8bit, 400 kHz, I2C, SPI, 2.3 V, 3.6 V, HVQFN
Analog Front End IC, 2 Channels, 24 bit, SPI, 2.7 V to 3.6 V, 20 Pins, PQFN-EP
2.7V~3.6V 125Ksps(Max) 24bit 8.9mW 2 24 2.7V~3.6V SSOP-20 , 7.2mm*5.3mm*1.75mm
MicrochipMCP23S18-E/MJ
MCP23S18 Series 5.5 V 10 MHz 16-Bit I/O Expander with Open-Drain Output - QFN-24

Descriptions

Descriptions of NXP Semiconductors SC18IS600IBS,151 provided by its distributors.

SC18IS600 Series 3.3 V SPI to I2C Interface Surface Mount - HVQFN-24
SC18IS600 Tray S-PQCC-N24 2003 interface controller 2.4V~3.6V 4mm 11mA -40C~85C
INTERFACE BRIDGE, I2C TO SPI, HVQFN-24; Bridge Type: I2C to SPI; Supply Voltage Min: 2.4V; Supply Voltage Max: 3.6V; Interface Case Style: HVQFN; No. of Pins: 24Pins; Operating Temperature Min: -40°C; Operating Temperature Max

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC18IS600-IBS-151
  • SC18IS600IBS 151
  • SC18IS600IBS-151
  • SC18IS600IBS151