Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip USB3343-CP

Enhanced Single Supply Hi-Speed USB ULPI Transceiver; 24 VQFN 4x4x0.9mm TRAY

$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB3343-CP.

Microchip

Datasheet92 pages8 years ago
Datasheet5 pages24 years ago

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-50.61%

CAD Models

Download Microchip USB3343-CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.32
$ 1.39
Stock
138,036
542,542
Authorized Distributors
6
6
Case/Package
-
-
Mount
Surface Mount
Surface Mount
Number of Pins
24
-
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Interface
UART, USB
USB
Data Rate
480 Mbps
480 Mbps
Number of Ports
1
1
Max Supply Voltage
5.5 V
3.3 V
Min Supply Voltage
1.6 V
1.8 V

Supply Chain

Projected EOL Date2039-11-07
Country of AssemblySingapore, Taiwan
Country of FabricationTaiwan
Country of OriginSingapore, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipUSB2422-I/MJ
Microchip USB2422-I/MJ, USB Controller, USB 2.0, 3 - 3.6 V, 24-Pin SQFN
MicrochipUSB2412-DZK
USB Interface - USB Hub Controller - USB 2.0 - 3 V - 3.6 V - QFN EP - 28 Pins.
MicrochipSEC1200-CN-02
IC INTERFACE SPECIALIZED 24QFN / Smart Card Interface 24-QFN (5x5)

Descriptions

Descriptions of Microchip USB3343-CP provided by its distributors.

Enhanced Single Supply Hi-Speed USB ULPI Transceiver; 24 VQFN 4x4x0.9mm TRAY
IC TRANSCEIVER 1/1 24QFN / 1/1 Transceiver USB 2.0 24-QFN (4x4)
e3 USB3343 Tray USB 2.0 interface transceiver 5.5V 40mA 928.191737mg 480Mbps
USB 2.0 HI-SPEED ULPI TRX, 24QFN; USB IC Type: USB PHY Transceiver; USB Standard: USB 2.0; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: QFN; No. of Pins: 24Pins; Data Rate: -; No. of Ports: 1 Port; Ope

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB3343-CP.
  • USB3343CP
  • USB3343CP.