Analog Devices DS1023S-200+T&R

Active Programmable Delay Line 1-IN 2ns ABS 510ns MAX 16-Pin SOIC W T/R
$ 15.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1023S-200+T&R.

Analog Devices

Official datasheet0 pages0 years ago

Future Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN74LS123D
Circuit; Retiggerable Monostable Multivibrators; SOIC; 5 V; 12 mA (Typ.)
Texas InstrumentsSN74LS221D
Dual monostable multivibrators with Schmitt-trigger inputs 16-SOIC 0 to 70
Texas InstrumentsSN74LS123DR
Dual retriggerable monostable multivibrators 16-SOIC 0 to 70
Analog DevicesDS1110S-500+
DS1110 Series 5.25 V 500ns Surface Mount 10-Tap Silicon Delay Line - SOIC-16
Analog DevicesDS1110S-100+
DS1110 Series 5.25 V 100 ns Surface Mount 10-Tap Silicon Delay Line - SOIC-16
Analog DevicesDS1023S-50+
DS1023 Series 5.25 V 10 MHz Surface Mount Programmable Timer - SOIC-16

Descriptions

Descriptions of Analog Devices DS1023S-200+T&R provided by its distributors.

Active Programmable Delay Line 1-IN 2ns ABS 510ns MAX 16-Pin SOIC W T/R
4.75V~5.25V 510ns SOIC-16 Delay Lines ROHS
DELAY LINE, 255TAPS, 5.25V, 510NS, WSOIC;
8-Bit Programmable Timing Element
IC DELAY LN 256TAP 510NS 16SOIC
SILICON DELAY LINE TRUE OUTPUT PDSO16
SILICON DELAY LINE; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1023S-200+T$R
  • DS1023S-200/T&R
  • DS1023S200TR