Analog Devices DS1023S-50+

DS1023 Series 5.25 V 10 MHz Surface Mount Programmable Timer - SOIC-16
$ 17.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1023S-50+.

Analog Devices

Official datasheet0 pages0 years ago

LKR

Upverter

Jameco

iiiC

Inventory History

3 month trend:
-0.94%

CAD Models

Download Analog Devices DS1023S-50+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesDS1023S-25+
Active Programmable Delay Line 1-IN 0.25ns ABS 63.75ns MAX 16-Pin SOIC W
Analog DevicesDS1315S-5+
DS1315 Series 5V Surface Mount Phantom Time Chip - SOIC-16
Analog DevicesDS3231SN#
DS3231 Series 5.5 V Extremely Accurate I2C-Integrated RTC/TCXO/Crystal - SOIC-16
Real-Time Clock With Serial I2C Interface
DUAL Clock HH:MM:SS (12/24hr) Tin Real Time Clock (RTC) IC 2006 SECONDS 85C 0.032MHz
Real-Time Clock With Battery Backed Non-Volatile RAM

Descriptions

Descriptions of Analog Devices DS1023S-50+ provided by its distributors.

DS1023 Series 5.25 V 10 MHz Surface Mount Programmable Timer - SOIC-16
Active Programmable Delay Line 1-IN 0.5ns ABS 127.5ns MAX 16-Pin SOIC W
Silicon Delay Line, Programmable, 1-Func, 255-Tap, True Output, CMOS, PDSO16
8-Bit Programmable Timing Element
Surface Mount SILICON DELAY LINE GULL WING 1-Shot Programmable delay line IC 0C~70C 60mA 8Weeks 5V
DELAY LINE, 256, 5.25V, 127.5NS, WSOIC16
4.75V~5.25V 127.5ns SOP-16-300mil Delay Lines ROHS
IC,DS1023S-50+,PROG 8-BIT DELA Y 0.50NS STEPS SO LF<AZ
IC DEL LN 256TAP 127.5NS 16SOIC
DELAY LINE, 256, 5.25V, 127.5NS, WSOIC16; Total Delay Time: 127.5ns; Delay Time per Tap: 500ps; No. of Taps: 256; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Digital IC Case: WSOIC; No. of Pins: 16Pins; Operating Temp

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1023S50+