Texas Instruments SN74LS123DR

Dual retriggerable monostable multivibrators 16-SOIC 0 to 70
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS123DR.

element14 APAC

Datasheet25 pages11 years ago

Texas Instruments

Newark

Farnell

LCSC

Inventory History

3 month trend:
-46.84%

CAD Models

Download Texas Instruments SN74LS123DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.246
$ 0.392
$ 0.392
Stock
426,762
200,790
200,790
Authorized Distributors
5
5
5
Frequency
-
-
-
Propagation Delay
56 ns
56 ns
56 ns
Rise Time
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-400 µA
-400 µA
-400 µA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
No
No
No
Case/Package
SOIC
SOIC
SOIC
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS123DR.

Related Parts

Texas InstrumentsSN74AHCT123AD
Dual etriggerable Monostable Multivibrators 16-SOIC -40 to 85
Texas InstrumentsSN74AHCT123ADR
Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 85
Texas InstrumentsSN74AHC123ADR
Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 85
15μA 3V 18V SOIC-16 SMD, Adhesive Mount 10.45mm × 7.5mm × 2.4mm

Descriptions

Descriptions of Texas Instruments SN74LS123DR provided by its distributors.

Dual retriggerable monostable multivibrators 16-SOIC 0 to 70
12pF ±10ppm ±50ppm 5MHz 50Ω 10μW SOIC-16 SMD mount 1.75mm(height)
Monostable Multivibrator Dual-Element 0C 70C 16-Pin SOIC T/R
Dual Monostable Multivibrator, 5V, 56ns, SOIC
Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16
28ns 4.75V~5.25V SOP-16 Monostable Multivibrators ROHS
AS6081 Certified Vendor, 1 Year Warranty
DUAL MONOSTABLE MULTIVIBRATOR <AZ
SN74LS123 DUAL RETRIGGERABLE MON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.