Analog Devices DS1110S-100+

DS1110 Series 5.25 V 100 ns Surface Mount 10-Tap Silicon Delay Line - SOIC-16
$ 10.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1110S-100+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1110S-100+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN74LS123D
Circuit; Retiggerable Monostable Multivibrators; SOIC; 5 V; 12 mA (Typ.)
Texas InstrumentsSN74LS221D
Dual monostable multivibrators with Schmitt-trigger inputs 16-SOIC 0 to 70
Texas InstrumentsSN74LS123DR
Dual retriggerable monostable multivibrators 16-SOIC 0 to 70
Analog DevicesDS1110S-50+
Active Tapped Delay Line 10 TAP 1-IN 5ns ABS 50ns MAX 16-Pin SOIC W
MicrochipSY100H842ZH
PECL SY100H842 16-SOIC (0.295 7.50mm Width) Obsolete clock driver -15mA 3.5ns 160MHz 85C
Analog DevicesDS1110S-500+
DS1110 Series 5.25 V 500ns Surface Mount 10-Tap Silicon Delay Line - SOIC-16

Descriptions

Descriptions of Analog Devices DS1110S-100+ provided by its distributors.

DS1110 Series 5.25 V 100 ns Surface Mount 10-Tap Silicon Delay Line - SOIC-16
SILICON DELAY LINE; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;
DELAY LINE, 10, 5.25V, 100NS, WSOIC-16; Total Delay Time:100ns; Delay Time per Tap:10ns; No. of Taps:10; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Digital IC Case:WSOIC; No. of Pins:16Pins; Operating Temperatur

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1110S-100+.
  • DS1110S100+