Analog Devices AMP04ESZ-R7

Precision Single Supply Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 8SOIC
$ 17.702
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AMP04ESZ-R7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet16 pages25 years ago
Datasheet16 pages25 years ago

Upverter

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AMP04ESZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
Footprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.702
$ 17.702
$ 17.702
Stock
260,393
275,516
275,516
Authorized Distributors
5
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
700 kHz
700 kHz
Input Offset Voltage (Vos)
30 µV
80 µV
80 µV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
105 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
900 µA
900 µA
900 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesAMP04ESZ
Precision Single Supply Instrumentation Amplifier
Analog DevicesAMP04FSZ
Precision Single Supply Instrumentation Amplifier
Analog DevicesAMP04FSZ-R7
IC INST AMP 1 CIRCUIT 8SOIC / Instrumentation Amplifier 1 Circuit 8-SOIC
Analog DevicesMAX4372HESA+T
Low-Cost, UCSP/SOT23, Micropower, High-Side Current-Sense Amplifier with Voltage Output
MicrochipMCP606-I/SN
Op Amp Single Micropower Amplifier R-R O/P 6V Automotive 8-Pin SOIC N Tube
MicrochipMCP6021-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Analog Devices AMP04ESZ-R7 provided by its distributors.

Precision Single Supply Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 8SOIC
ROHS3Compliant EAR99 AMP04 Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.05muA 300muV 105dB
Instrumentation Amplifier, 1 Func, 600uV Offset-Max, 0.7MHz Band Width, PDSO8
SP Amp INSTR Amp Single ±15V/30V 8-Pin SOIC T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMP04ESZR7