Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4372HESA+T

Low-Cost, UCSP/SOT23, Micropower, High-Side Current-Sense Amplifier with Voltage Output
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4372HESA+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Farnell

Augswan

ShanghaiCT

CAD Models

Download Analog Devices MAX4372HESA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4372HESA+T.

Related Parts

Analog DevicesMAX4173FESA+
MAX4173 Series 28 V 1.4 MHz Voltage Current Sense Operational Amplifier - SOIC-8
Analog DevicesMAX4173TESA+
MAX4173 Series 28 V 1.7 MHz Voltage Current Sense Operational Amplifier - SOIC-8
Analog DevicesMAX4173HESA+
MAX4173 Series 28 V 1.2 MHz Voltage Current Sense Operational Amplifier - SOIC-8
Analog DevicesLT6220IS8#PBF
Op Amp Single Precision Amplifier R-R I/O ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
Analog DevicesLT1800IS8#PBF
Op Amp, 70MHz, 105dB, Rail-to-Rail, 50mA, 1-Ch, ±6.3V/12.6V, 700μV, 400nA, SOIC-8, SMD, 1mm H
ROHS3Compliant R-PDSO-G8 MATTE TIN Tube op amp amplifier circuit 4.9022mm 40muA 5V 800000kHz

Descriptions

Descriptions of Analog Devices MAX4372HESA+T provided by its distributors.

Low-Cost, UCSP/SOT23, Micropower, High-Side Current-Sense Amplifier with Voltage Output
Not Qualified GULL WING 2005 Surface Mount Current Sense Amplifier -40C~85C 110kHz 2.7V 2muA
Current Sense Amp Single 110kHz 2.7V to 28V 8-Pin SOIC N T/R
Low-Cost, UCSP/SOT23, Micropow
SOIC-8 Current-Sensing Amplifiers ROHS
IC CURRENT SENSE 1 CIRCUIT 8SOIC
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO8
MAX4372, MAX4372F, MAX4372H, MAX4372T
Ciiva
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4372HESA-T