Analog Devices AMP04ESZ

Precision Single Supply Instrumentation Amplifier
$ 17.702
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AMP04ESZ.

Analog Devices

Official datasheet0 pages0 years ago

Newark

TME

Farnell

Upverter

Inventory History

3 month trend:
-19.01%

CAD Models

Download Analog Devices AMP04ESZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.702
$ 17.702
$ 17.702
Stock
275,516
242,386
242,386
Authorized Distributors
6
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
700 kHz
-
-
Input Offset Voltage (Vos)
80 µV
30 µV
30 µV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
105 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
900 µA
900 µA
900 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesAMP04FSZ
Precision Single Supply Instrumentation Amplifier
Analog DevicesAMP04FS
Precision Single Supply Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 8SOIC
Analog DevicesAMP04FS-REEL7
Instrumentation Amplifier, 1 Func, 900uV Offset-Max, 0.7MHz Band Width, PDSO8
onsemiNE5230DG
Op Amp Single Low Voltage Amplifier ±7.5V/15V 8-Pin SOIC N Tube
Single 15 V 600 kHz Surface Mount Rail to Rail Operational Amplifier - SOIC-8
onsemiSA5230DG
Op Amp Single Low Voltage Amplifier ±7.5V/15V 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices AMP04ESZ provided by its distributors.

Precision Single Supply Instrumentation Amplifier
AMP04ESZ, INSTRUMENTATION AMPLIFIER, 0.15MV OFFSET, 9 - 28 V, 8-PIN SOIC
Instrumentation Amplifier, 1 Func, 600uV Offset-Max, 0.7MHz Band Width, PDSO8
ROHS3Compliant EAR99 AMP04 Tube op amp amplifier circuit 5mm 0.05muA 9V 105dB
SP Amp INSTR Amp Single ±15V/30V 8-Pin SOIC Tube
ANALOG DEVICES AMP04ESZ. INSTRUMENT AMPLIFIER, 700KHZ, 85DB, SOIC-8
INSTRUMENTATION AMP, 700KHZ, 105DB; No. of Channels:1Channels; Input Offset Voltage:80µV; Gain Bandwidth Product:700kHz; Supply Voltage Range:5V to ± 15V; IC Case / Package:NSOIC; No. of Pins:8Pins; CMRR:105dB; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMP04ESZ .
  • AMP04ESZ.