Analog Devices AMP04FSZ

Precision Single Supply Instrumentation Amplifier
$ 14.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AMP04FSZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Newark

Farnell

Upverter

Inventory History

3 month trend:
+8.13%

CAD Models

Download Analog Devices AMP04FSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.022
$ 14.101
$ 14.101
Stock
325,764
75,073
75,073
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
700 kHz
-
-
Input Offset Voltage (Vos)
600 µV
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
95 dB
95 dB
95 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
900 µA
900 µA
900 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesAMP04FS
Precision Single Supply Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 8SOIC
Analog DevicesAMP04FS-REEL7
Instrumentation Amplifier, 1 Func, 900uV Offset-Max, 0.7MHz Band Width, PDSO8
Analog DevicesAMP04ESZ
Precision Single Supply Instrumentation Amplifier
Single 15 V 600 kHz Surface Mount Rail to Rail Operational Amplifier - SOIC-8
onsemiNE5230DG
Op Amp Single Low Voltage Amplifier ±7.5V/15V 8-Pin SOIC N Tube
onsemiSA5230DG
Op Amp Single Low Voltage Amplifier ±7.5V/15V 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices AMP04FSZ provided by its distributors.

Precision Single Supply Instrumentation Amplifier
ROHS3Compliant EAR99 AMP04 Matte Tin (Sn) op amp buffer circuit 5mm 0.06muA 12V 95dB
Instrumentation Amplifier, 1 Func, 900uV Offset-Max, 0.7MHz Band Width, PDSO8
SP Amp INSTR Amp Single ±15V/30V 8-Pin SOIC N Tube
Instrument Amplifier, 1, 600 V, 700 Khz, 5V To 36V, Nsoic Rohs Compliant: Yes
ANALOG DEVICES AMP04FSZ. IC, INSTRUMENT AMP, 700KHZ, 75DB, SOIC-8
Bandwidth kHz = 700 / Channels = 1 / Input Offset Voltage uV = 300 / Input Bias Current nA = 40 / Input Offset Current nA = 10 / Common Mode Rejection Ratio (CMRR) dB = 80 / Supply Current uA = 700 / Single Supply Voltage Min. V = 5 / Single Supply Voltage Max. V = 30 / Dual Supply Voltage Min. V = 2.5 / Dual Supply Voltage Max. V = 15 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = NSOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Power Supply Type = Dual / Power Supply Type = Single

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMP-04FSZ
  • AMP04FSZ .
  • AMP04FSZ.