Analog Devices AMP04FS

Precision Single Supply Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 8SOIC
$ 7.81

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AMP04FS.

Analog Devices

Datasheet16 pages25 years ago
Datasheet16 pages25 years ago

Augswan

iiiC

Inventory History

3 month trend:
-8.85%

CAD Models

Download Analog Devices AMP04FS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.81
$ 14.022
$ 14.022
Stock
191,911
325,764
325,764
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
700 kHz
700 kHz
700 kHz
Input Offset Voltage (Vos)
300 µV
600 µV
600 µV
Power Supply Rejection Ratio (PSRR)
95 dB
95 dB
95 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
900 µA
900 µA
900 µA

Related Parts

Analog DevicesAMP04FSZ
Precision Single Supply Instrumentation Amplifier
Analog DevicesAMP04FS-REEL7
Instrumentation Amplifier, 1 Func, 900uV Offset-Max, 0.7MHz Band Width, PDSO8
Analog DevicesAMP04ESZ
Precision Single Supply Instrumentation Amplifier
Single 15 V 600 kHz Surface Mount Rail to Rail Operational Amplifier - SOIC-8
onsemiNE5230DG
Op Amp Single Low Voltage Amplifier ±7.5V/15V 8-Pin SOIC N Tube
onsemiSA5230DG
Op Amp Single Low Voltage Amplifier ±7.5V/15V 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices AMP04FS provided by its distributors.

Precision Single Supply Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 8SOIC
Non-RoHS Compliant R-PDSO-G8 MATTE TIN Tube op amp buffer circuit 4.9mm 0.06muA -15V 700kHz
Instrumentation Amplifier, 1 Func, 900uV Offset-Max, 0.7MHz Band Width, PDSO8
SP Amp INSTR Amp Single ±15V/30V 8-Pin SOIC N Tube
Electronic Instrumentation Amplifier, Single, 8 Pin, Plastic, Sop
The AMP04 is a single-supply instrumentation amplifier designed to work over a +5 volt to ±15 volt supply range. It offers an excellent combination of accuracy, low power consumption, wide input voltage range, and excellent gain performance. Gain is set by a single external resistor and can be from 1 to 1000. Input common-mode voltage range allows the AMP04 to handle signals with full accuracy from ground to within 1 volt of the positive supply. And the output can swing to within 1 volt of the positive supply. Gain bandwidth is over 700 kHz. In addition to being easy to use, the AMP04 draws only 700 µA of supply current. For high resolution data acquisition systems, laser trimming of low drift thin-film resistors limits the input offset voltage to under 150 µV, and allows the AMP04 to offer gain nonlinearity of 0.005% and a gain tempco of 30 ppm/°C. A proprietary input structure limits input offset currents to less than 5 nA with drift of only 8 pA/°C, allowing direct connection of the AMP04 to high impedance transducers and other signal sources. The AMP04 is specified over the extended industrial (-40°C to +85°C) temperature range. AMP04s are available in plastic and ceramic DIP plus SO-8 surface mount packages. Contact your local sales office for MIL-STD-883 data sheet and availability.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMP-04FS