Analog Devices ADV7180BSTZ-REEL

Itu-r BT.656, Ntsc, Pal, Secam 1.71V, 1.62V, 1.65V 1.89V, 2V, 3.6V QFP , 10MM*10MM*1.4MM
$ 17.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7180BSTZ-REEL.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet114 pages11 years ago

Upverter

Factory Futures

element14 APAC

Augswan

Inventory History

3 month trend:
-0.31%

CAD Models

Download Analog Devices ADV7180BSTZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADV7180BSTZ-REEL.

Related Parts

Microchip AT91SAM7S256D-AU, 32bit ARM7TDMI Microcontroller, 55MHz, 256 kB Flash, 64-Pin LQFP
Microcontrollers (MCU); AT91SAM7S64C-AU; MICROCHIP TECHNOLOGY; 16 kB; FLASH; 32; 55 MHz
MicrochipKSZ8873MLLI
Ethernet Controller, Ethernet Switch, IEEE 802.3, IEEE 802.3u, 2.375 V, 3.465 V, LQFP, 64 Pins
STMicroelectronicsSTM32F103RCY6TR
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PBGA64
STMicroelectronicsSTM32F105RBT6
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Frame
STMicroelectronicsSTM32F101R8T6
MCU 32-bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray

Descriptions

Descriptions of Analog Devices ADV7180BSTZ-REEL provided by its distributors.

ITU-R BT.656,NTSC,PAL,SECAM 1.71V,1.62V,1.65V 1.89V,2V,3.6V QFP , 10mm*10mm*1.4mm
VIDEO DECODER, 10BIT, 86MSPS, LQFP; Available until stocks are exhausted
Video Decoder Tape & Reel (TR) ADV7180 Surface Mount video processing unit 10mm 77mA 2V 1.25B
LQFP-64(10x10) Video Interface ICs ROHS
Video Decoder 1 ADC 10bit Automotive 64-Pin LQFP T/R
10-Bit, 4× Oversampling SDTV Video Decoder
Video Decoder, 10Bit, 86Msps, Lqfp; Ic Type:-; Supply Voltage Min:1.65V; Supply Voltage Max:2V; Ic Case/Package:Lqfp; No. Of Pins:64Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Qualification:- Rohs Compliant: Yes |Analog Devices, Inc. ADV7180BSTZ-REEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated