STMicroelectronics STM32F103RCY6TR

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PBGA64
$ 6.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103RCY6TR.

IHS

Datasheet143 pages8 years ago

Future Electronics

HQonline

Newark

element14 APAC

Inventory History

3 month trend:
+53.56%

CAD Models

Download STMicroelectronics STM32F103RCY6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F105RCT6
STMicroelectronics STM32F1 Series MCU, ARM Cortex-M3 Core, 64-Pin, LQFP Package, 2 CAN Channels
STMicroelectronicsSTM32F107RCT6
STM32F107RCT6,32BIT ARM CORTEX M3 MICROCONTROLLER,72MHZ,256 KB FLASH,64-PIN LQFP
STMicroelectronicsSTM32F105RCT7
MCU 32-bit STM32F ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray
NXP SemiconductorsMK20DX256VLH7
Kinetis K20: 72MHz Cortex-M4 Performance MCU, 288KB Flash, 64KB SRAM, Full-Speed USB, 64-LQFP
NXP SemiconductorsMK10DX256VLH7
Microcontroller 32-Bit ARM Cortex M4 RISC 256K-byte Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
MicrochipATSAM3S4BA-AU
ARM-BASED FLASH MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, PQFP64

Descriptions

Descriptions of STMicroelectronics STM32F103RCY6TR provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PBGA64
MCU 32-Bit STM32 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin WLCSP T/R
MICROCONTROLLERS, ARM, - MCU 32-BIT CORTEX 64KB PERFORMANCE LINE
Performance line, advanced ARM-based 32-bit MCU with Flash memory, six 16-bit timers, ADC and seven communication interfaces
MCU, 32BIT, CORTEX-M3, 72MHZ, WLCSP-64; Controller Family/Series:STM32F; Core Size:32bit; No. of I/O's:51; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Digital IC Case Style:WLCSP; No. of Pins:64; Program Memory Size:256KB; RAM Memory Size:48KB; CPU Speed:72MHz; Peripherals:ADC, DAC, DMA, RTC, Timer; Embedded Interface Type:CAN, I2C, SPI, USART, USB; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)
2V~3.6V 72MHz 48KB FLASH 256KB DMA,Motor Control PWM,PDR,POR,PVD,PWM,Temp Sensor,WDT inside 51 1 2V 3.6V 72MHz CANbus,I2C,IrDA,LINbus,SPI,UART,USART,USB A/D 16x12b;D/A 2x12b 32bit ARM® Cortex®-M3 WLCSP SMD mount 4.47mm*4.4mm*590μm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F103RCY6TR.
  • STM32F103RCY6TR..