Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F105RBT6

STMicroelectronics STM32F1 Series MCU, ARM Cortex-M3 Core, 64-Pin, LQFP Package, 2 CAN Channels
$ 4.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F105RBT6.

Newark

Datasheet103 pages15 years ago
Datasheet104 pages12 years ago

element14 APAC

Burklin Elektronik

Farnell

iiiC

Inventory History

3 month trend:
-9.97%

CAD Models

Download STMicroelectronics STM32F105RBT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.985
$ 6.431
$ 6.431
Stock
1,089,942
262,559
262,559
Authorized Distributors
6
4
4
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
64
64
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
72 MHz
72 MHz
72 MHz
Number of I/Os
51
51
51
Interface
IrDA, LIN, USB
Ethernet, I2C, IrDA, LIN, USB
Ethernet, I2C, IrDA, LIN, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
2.4 V
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
POR
POR
POR

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2009-02-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F103RBT6TR
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP T/R
STMicroelectronicsSTM32F103RBT7TR
MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP T/R
STMicroelectronicsSTM32F103RBT6
MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray
NXP SemiconductorsMK10DX128VLH7
Kinetis K10: 72MHz Cortex-M4 Performance MCU, 160KB Flash, 32KB SRAM, 64-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F105RBT6 provided by its distributors.

STMicroelectronics STM32F1 Series MCU, ARM Cortex-M3 Core, 64-Pin, LQFP Package, 2 CAN Channels
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Frame
STM32F105RBT6,32BIT ARM CORTEX M3 MICROCONTROLLER,72MHZ,128 KB FLASH,64-PIN LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP64
Mainstream Connectivity line, ARM Cortex-M3 MCU with 128 Kbytes Flash, 72 MHz CPU, CAN, USB 2.0 OTG
32b ARM Cortex-M3 MCU, 72MHz, 128KB Flash, USB, CAN, LQFP
ARM Microcontrollers - MCU 32BIT Cortex 64/25 CONNECTIVITY LINE M3
Microcontrollers (MCU); STM32F105RBT6; STMICROELECTRONICS; 72 MHz; 64 kB; 7; 51
ARM-M3 72MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
STMicroelectronics STM32F1Series microcontroller, ARM Cortex M3kernel, 64needle, LQFPencapsulation, 2CANpassageway
128KB 2V~3.6V ARM Cortex-M3 64KB 72MHz FLASH 51 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU, 32BIT, CORTEX-M3, 72MHZ, LQFP-64; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 128KB; RAM Memory Size: 32KB; No. of P
Device Core = ARM® Cortex® M3 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 72 / Program Memory Type = Flash / Program Memory Size kB = 128 / Data Memory Size kB = 128 / RAM Memory Size kB = 64 / Interfaces = SPI / Interfaces = I²C / Interfaces = CAN / Interfaces = USART / Interfaces = USB / Interfaces = I²S / Interfaces = UART / ADC Channels = 2 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 51 / Number of Timers/Counters = 7 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 64 / Mounting Type = SMD / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1.6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F105RBT6.