Microchip KSZ8873MLLI

Ethernet Controller, Ethernet Switch, IEEE 802.3, IEEE 802.3u, 2.375 V, 3.465 V, LQFP, 64 Pins
$ 6.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8873MLLI.

SHENGYU ELECTRONICS

Datasheet95 pages9 years ago

Microchip

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
+38.60%

CAD Models

Download Microchip KSZ8873MLLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.038
$ 5.35
$ 5.35
Stock
217,453
190,504
190,504
Authorized Distributors
6
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
2
2
2
Number of Ports
3
3
3
Min Supply Voltage
1.66 V
1.71 V
1.71 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Projected EOL Date2034-12-08
Country of AssemblyTaiwan
Country of FabricationSouth Korea
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipKSZ8873RLLI
Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 2.375 V, 3.465 V, LQFP, 64
MicrochipKSZ8873RLL
Ethernet Switch 3-Port 10Mbps/100Mbps 64-Pin LQFP Tray - Trays
MicrochipKSZ8863MLL
Integrated 10/100BASE-T/TX/FX 3-Port Switch / Ethernet Switch 3-Port 100Mbps 48-Pin LQFP Tray
Analog Devices78Q2120C09-64CGT/F
IC TXRX ETHERNET 64LQFP / PHY 1-CH 3.3V 64-Pin LQFP
RoHS Compliant Surface Mount Lead Free Switch Ethernet Switch 0C~115C 100Mbps 3.135V~3.465V
Ethernet Controller, Single Chip Ethernet PHY Transceiver, IEEE 802.3, 3.135 V, 3.465 V, LQFP

Descriptions

Descriptions of Microchip KSZ8873MLLI provided by its distributors.

Ethernet Controller, Ethernet Switch, IEEE 802.3, IEEE 802.3u, 2.375 V, 3.465 V, LQFP, 64 Pins
Ethernet Switch 10/100 Base-T/TX PHY I2C, SPI Interface 64-PQFP (10x10)
Microchip Ethernet switch integrated circuit, 64Pin, LQFPencapsulation
Integrated 3-Port 10/100 Managed Switch with PHYs | IC ETHERNET SWITCH 3PORT 64LQFP
SWITCH, ENET, 3PORT, 1X RMII, 64LQFP; Data Rate:100Mbps; No. of Ports:3; Ethernet Type:IEEE 802.3 / 802.3u; Supply Voltage Range:2.375V to 3.465V; Digital IC Case Style:LQFP; No. of Pins:64; Interface Type:MII; Supply Current:88mA; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012)
Interfaces = Ethernet / Interfaces = Fiber / Interfaces = MII / Interfaces = MII / RMII / Supply Current mA = 115 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 64 / Mounting Type = SMD / Packaging = Tray

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.