STMicroelectronics STM32F101R8T6

MCU 32-bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray
$ 3.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F101R8T6.

SHENGYU ELECTRONICS

Datasheet101 pages11 years ago

Upverter

Newark

Farnell

Nu Horizons

Inventory History

3 month trend:
-1.49%

CAD Models

Download STMicroelectronics STM32F101R8T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.233
$ 3.7
Stock
282,925
1,148,255
Authorized Distributors
6
5
Case/Package
LFQFP
LFQFP
Number of Pins
64
64
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
36 MHz
36 MHz
Number of I/Os
51
51
Interface
I2C, IrDA, LIN, SPI, UART, USART
IrDA, LIN
Memory Type
FLASH
FLASH
Memory Size
64 kB
64 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
DMA, POR, PWM, Temp Sensor, WDT
POR, RTC

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2007-06-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32L051R8T6
MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 64kB Flash 64-Pin LQFP Tray
STMicroelectronicsSTM32L063R8T6
Ultra-low-power ARM Cortex-M0+ MCU with 64 Kbytes Flash, 32 MHz, USB, LCD, AES
STMicroelectronicsSTM32L052R8T6
Ultra-low-power 32-bit MCU RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PQFP64

Descriptions

Descriptions of STMicroelectronics STM32F101R8T6 provided by its distributors.

MCU 32-bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray
Mainstream Access line, ARM Cortex-M3 MCU with 64 Kbytes Flash, 36 MHz CPU
STM32F101R8T6,32BIT ARM CORTEX M3 MICROCONTROLLER,36MHZ,64 KB FLASH,64-PIN LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 36MHz, CMOS, PQFP64
ARM Microcontrollers - MCU 32BIT Cortex M3 64KB 10KB RAM 1X12 ADC
STMicroelectronics STM32F1Series microcontroller, ARM Cortex M3kernel, 64needle, LQFPencapsulation, 0CANpassageway
STM32F Series 64 kB Flash 10 kB RAM ARM Based 32-Bit Microcontroller - LQFP-64
ACS LINE, ADVANCED ARM-BASED 32-B MCU W/ FLASH MEMORY, SIX 16-B TIMERS, ADC AND SEVEN COMMUNICATION INTERFACE RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 36MHz, CMOS, PQFP64
MCU, 32BIT, CORTEX-M3, 36MHZ, LQFP-64; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 36MHz; Program Memory Size: 64KB; RAM Memory Size: 10KB; No. of Pi

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F101-R8T6
  • STM32F101R8T6 .
  • STM32F101R8T6 ..
  • STM32F101R8T6.