
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Analog Devices | ADUM2210SRWZ-RL | 19,000 | 1K | Tape & Reel | 6h | |||||||
| Arrow Electronics | ADUM2210SRWZ-RL | 0 | 1K | |||||||||
| Component Stockers USA | ADUM2210SRWZ-RL | 16,188 | >1wk | |||||||||
| Win Source | WS-ADUM2210SRWZ-RL | 20 | 13 | 23h | ||||||||
| Worldway Electronics | ADUM2210SRWZ-RL | 22,093 | 7 | Tape & Reel | 22h |
Download Analog Devices ADUM2210SRWZ-RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Analog Devices ADUM2210SRWZ-RL provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names: