Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADUM2211SRIZ

Digital Isolator CMOS 2-CH 1Mbps 16-Pin SOIC W Tube
$ 3.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM2211SRIZ.

Analog Devices

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago

Upverter

element14 APAC

Newark

Inventory History

3 month trend:
+0.09%

CAD Models

Download Analog Devices ADUM2211SRIZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.379
$ 3.534
Stock
1,066,016
122,194
Authorized Distributors
6
3
Number of Channels
2
2
Channel Type
Unidirectional
Unidirectional
Data Rate
10 Mbps
10 Mbps
Isolation Voltage
846 Vrms
846 Vrms
Propagation Delay
150 ns
150 ns
Pulse Width Distortion (PWD)
40 ns
40 ns
Rise Time
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

MicrochipMCP2200-I/SO
USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin SOIC W Tube
MicrochipMCP2221-I/SL
USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 14-Pin SOIC N Tube
Analog DevicesADUM2201ARWZ
Digital Isolator, 2Ch, -40 To 105Deg C; |Analog Devices, Inc. ADUM2201ARWZ
Analog DevicesADUM2211TRIZ
ANALOG DEVICES ADUM2211TRIZ Digital Isolator, Dual, 2, 50 ns, 3 V, 5.5 V, SOIC, 16 Pins
Analog DevicesADUM2201BRIZ
ANALOG DEVICES ADUM2201BRIZ Digital Isolator, Dual, 2, 50 ns, 3 V, 5.5 V, SOIC, 16 Pins
MicrochipMCP2210-I/SO
Microchip USB TO SPI bridging, USB 2.0interface, surface mount, SOICencapsulation, 12Mbps

Descriptions

Descriptions of Analog Devices ADUM2211SRIZ provided by its distributors.

Digital Isolator CMOS 2-CH 1Mbps 16-Pin SOIC W Tube
Isol Digital, 2-Ch, 3V, 5.5V; |Analog Devices, Inc. ADUM2211SRIZ
Dual-Channel Digital Isolators, 5 kV
5kV DUAL-CHANNEL DIGITAL ISOLA
DGTL ISO 5000VRMS 2CH GP 16SOIC
DGTL ISOLTR 5KV 2CH GP 16-SOIC
DIGITAL ISOLATOR, 2CH, -40 TO 125DEG C;
Interface Circuit, CMOS, PDSO16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated