Texas Instruments ISO7520CDWR

2-channel, 2/0, digital isolator 16-SOIC -40 to 105
$ 4.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7520CDWR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet20 pages13 years ago
Datasheet19 pages14 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Augswan

HQonline

Newark

Inventory History

3 month trend:
-0.72%

CAD Models

Download Texas Instruments ISO7520CDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.665
$ 4.464
$ 4.464
Stock
310,186
207,281
207,281
Authorized Distributors
4
6
6
Number of Channels
2
2
2
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
1 Mbps
10 Mbps
10 Mbps
Isolation Voltage
-
-
-
Propagation Delay
9 ns
150 ns
150 ns
Pulse Width Distortion (PWD)
3.7 ns
40 ns
40 ns
Rise Time
-
1 ms
1 ms
Min Supply Voltage
3.3 V
3 V
3 V
Max Supply Voltage
5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7520CDWR.

Related Parts

Analog DevicesADUM3223ARZ
Driver 4A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC N Tube
Analog DevicesADUM3223CRZ
Driver 4A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC N Tube
Texas InstrumentsISO7521CDWR
2-channel, 1/1, digital isolator 16-SOIC -40 to 105
Texas InstrumentsISO7521CDW
Low-Power 5 KV(rms) Dual Digital Isolators | DGTL ISO 4.243KV GEN PURP 16SOIC
Texas InstrumentsTRSF3232EIDWR
3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SOIC -40 to 85
MaxLinearSP3232EUCN-L
SP3232E Series 1000 Kbps 3.3 V RS-232 SMT Transceiver - NSOIC-16

Descriptions

Descriptions of Texas Instruments ISO7520CDWR provided by its distributors.

2-channel, 2/0, digital isolator 16-SOIC -40 to 105
TEXAS INSTRUMENTS ISO7520CDWR Digital Isolator, Dual, 2 Channel, 9 ns, 3.15 V, 3.45 V, SOIC, 16 Pins
Digital Isolator Logic 2-CH 1Mbps 16-Pin SOIC T/R
2 General-purpose SOP-16-300mil Digital Isolators ROHS
IC, DGTL ISOLATOR, DUAL, LP, 16SOIC
DGTL ISO 4.243KV GEN PURP 16SOIC
DGTL ISO 4243VRMS 2CH GP 16SOIC
SPECIALTY ANALOG CIRCUIT PDSO16
DIGITAL ISOLATOR, CMOS, PDSO16
IC, DGTL ISOLATOR, DUAL, LP, 16SOIC; No. of Channels:2; Propagation Delay:9ns; Supply Current:3mA; Supply Voltage Range:3.15V to 3.45V, 4.75V to 5.25V; Digital IC Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO7520CDWR.