Analog Devices ADUM2200BRWZ

DGTL ISO 5KV 2CH GEN PURP 16SOIC / Digital Isolator CMOS 2-CH 10Mbps 16-Pin SOIC W Tube
$ 3.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM2200BRWZ.

Upverter

Datasheet20 pages13 years ago
Datasheet20 pages14 years ago
Datasheet20 pages14 years ago
Datasheet20 pages17 years ago

Analog Devices

TME

Newark

iiiC

Inventory History

3 month trend:
-1.73%

CAD Models

Download Analog Devices ADUM2200BRWZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.333
$ 3.411
$ 3.411
Stock
143,509
254,380
254,380
Authorized Distributors
5
4
4
Number of Channels
2
2
2
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
10 Mbps
10 Mbps
10 Mbps
Isolation Voltage
-
846 Vrms
846 Vrms
Propagation Delay
50 ns
50 ns
50 ns
Pulse Width Distortion (PWD)
3 ns
3 ns
3 ns
Rise Time
10 ns
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADUM2201BRIZ
ANALOG DEVICES ADUM2201BRIZ Digital Isolator, Dual, 2, 50 ns, 3 V, 5.5 V, SOIC, 16 Pins
Analog DevicesADUM2211SRIZ
Digital Isolator CMOS 2-CH 1Mbps 16-Pin SOIC W Tube
Analog DevicesADUM2210SRWZ
Magnetic isolation 2 General-purpose SOP-16-300mil Digital Isolators ROHS
MicrochipMCP2200-I/SO
USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin SOIC W Tube
MicrochipMCP2221-I/SL
USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 14-Pin SOIC N Tube
MicrochipMCP2210-I/SO
MCP2210 Series 5.5 V 8 Channel USB to SPI Protocol Converter SMT - SOIC-20

Descriptions

Descriptions of Analog Devices ADUM2200BRWZ provided by its distributors.

DGTL ISO 5KV 2CH GEN PURP 16SOIC / Digital Isolator CMOS 2-CH 10Mbps 16-Pin SOIC W Tube
Magnetic isolation 2 General-purpose SOP-16-300mil Digital Isolators ROHS
Dual-Channel Digital Isolators, 5 kV
DIGITAL ISOLATOR, 50NS, WSOIC-16
DGTL ISO 5000VRMS 2CH GP 16SOIC
DGTL ISOLTR 5KV 2CH GP 16-SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated