Microchip MCP2210-I/SO

MCP2210 Series 5.5 V 8 Channel USB to SPI Protocol Converter SMT - SOIC-20
$ 1.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2210-I/SO.

SHENGYU ELECTRONICS

Datasheet82 pages14 years ago

Microchip

ODG (Origin Data Global)

Inventory History

3 month trend:
-18.24%

CAD Models

Download Microchip MCP2210-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-02
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2011-12-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP2200-I/SO
USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin SOIC W Tube
MicrochipMCP2221-I/SL
USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 14-Pin SOIC N Tube
MicrochipMCP2515-I/SO
MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- SOIC-18
RenesasHIP9011ABT
Sensor and Detector Interface 7V 8mA SPI Interface 20-Pin SOIC W T/R

Descriptions

Descriptions of Microchip MCP2210-I/SO provided by its distributors.

MCP2210 Series 5.5 V 8 Channel USB to SPI Protocol Converter SMT - SOIC-20
MICROCHIP MCP2210-I/SO, USB TO SPI BRIDGE, SPI/ USB 1-TRX, 12MBIT/S, 20-PIN SOIC
MICROCHIP - MCP2210-I/SO - IC, USB TO SPI, CONVERTER, 20SOIC
IC, USB TO SPI, CONVERTER, 20SOIC; USB IC Type: USB-SPI Protocol Converter; USB Standard: USB 2.0; Supply Voltage Min: 3.3V; Supply Voltage Max: 5.5V; Interface Case Style: SOIC; No. of Pins: 20Pins; Data Rate: 12Mbps; No. of P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2210- I/SO
  • MCP2210-ISO
  • MCP2210I/SO
  • MCP2210ISO