Analog Devices ADUM1510BRWZ

Digital Isolator CMOS 5-CH 10Mbps 16-Pin SOIC W Tube
$ 5.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1510BRWZ.

Analog Devices

Datasheet12 pages12 years ago

Upverter

element14 APAC

iiiC

Inventory History

3 month trend:
-1.01%

CAD Models

Download Analog Devices ADUM1510BRWZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.22
$ 5.22
Stock
151,654
595,854
Authorized Distributors
1
1
Number of Channels
5
5
Channel Type
Unidirectional
Unidirectional
Data Rate
10 Mbps
10 Mbps
Isolation Voltage
-
565 Vrms
Propagation Delay
30 ns
50 ns
Pulse Width Distortion (PWD)
5 ns
5 ns
Rise Time
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Analog DevicesADUM3160BRWZ
ANALOG DEVICES - ADUM3160BRWZ - IC, ISOLATOR, DIGITAL, USB, 16SOIC
Analog DevicesADUM3160BRWZ-RL
Digital Isolators; ADUM3160BRWZ-RL; ANALOG DEVICES; 16; 2; SOIC; Surface Mount
Analog DevicesADUM1234BRWZ
Driver 0.1A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC W Tube
Texas InstrumentsDS8922AM/NOPB
T I-STATE S-422 Dual Differential Line Drivers and eceiver Pair 16-SOIC 0 to 70
MicrochipMCP2210-I/SO
MCP2210 Series 5.5 V 8 Channel USB to SPI Protocol Converter SMT - SOIC-20
CAN Transceiver, 4.5 to 5.5V, 140mA, -40 to 150C, SOIC-14, RoHS

Descriptions

Descriptions of Analog Devices ADUM1510BRWZ provided by its distributors.

Digital Isolator CMOS 5-CH 10Mbps 16-Pin SOIC W Tube
DIGITAL ISOLATOR, 5-CH, 10MBPS, WSOIC-16; No. of Channels:5 Channel; Propagation Delay:50ns; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Interface Case Style:WSOIC; No. of Pins:16Pins; Operating Temperature Min:-40°C; OperatingRoHS Compliant: Yes
The ADuM1510 is a unidirectional, 5-channel isolator based on the Analog Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic air core transformer technology, these isolation components provide outstanding performance characteristics superior to alternatives such as optocoupler devices. By avoiding the use of LEDs and photodiodes, iCoupler devices eliminate the design difficulties commonly associated with optocouplers. The typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions, and temperature and lifetime effects are eliminated with the simple iCoupler digital interfaces and stable performance characteristics. The need for external drivers and other discrete components is eliminated with iCoupler products. In addition, iCoupler devices run at one-tenth to one-sixth the power consumption of optocouplers at comparable signal data rates. The ADuM1510 isolator provides five independent isolation channels supporting data rates up to 10 Mbps. The ADuM1510 operates with the supply voltage of either side ranging from 4.5 V to 5.5 V. Unlike other optocoupler alternatives, the ADuM1510 isolator has a patented refresh feature that ensures dc correctness in the absence of input logic transitions and during power-up/power-down conditions. APPLICATIONS General-purpose, unidirectional, multichannel isolation

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUM1510BRWZ.