Analog Devices ADUM1510BRWZ-RL

Digital Isolator CMOS 5-CH 10Mbps 16-Pin SOIC W T/R
$ 5.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1510BRWZ-RL.

Analog Devices

Datasheet12 pages12 years ago

Upverter

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADUM1510BRWZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.22
$ 5.22
Stock
596,263
151,970
Authorized Distributors
1
1
Number of Channels
5
5
Channel Type
Unidirectional
Unidirectional
Data Rate
10 Mbps
10 Mbps
Isolation Voltage
565 Vrms
-
Propagation Delay
50 ns
30 ns
Pulse Width Distortion (PWD)
5 ns
5 ns
Rise Time
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Analog DevicesADUM3160BRWZ-RL
Digital Isolators; ADUM3160BRWZ-RL; ANALOG DEVICES; 16; 2; SOIC; Surface Mount
Analog DevicesADUM4160BRWZ-RL
DGTL ISOLATOR 5KV 2CH USB 16SOIC / Digital Isolator CMOS 4-CH 12Mbps 16-Pin SOIC W T/R
Texas InstrumentsDS26LS31CMX/NOPB
Quad High Speed Differential Line Drivers 16-SOIC 0 to 70
Texas InstrumentsSN65175DR
EAR99 SN65175 Tape & Reel (TR) RS422RS423RS485 interface transceiver 5V 70mA 141.690917mg 35ns
Analog DevicesADUM1411ARWZ-RL
Magnetic isolation 4 General-purpose SOP-16-300mil Digital Isolators ROHS
Texas InstrumentsDS3487MX/NOPB
Quad T I-STATE Line Driver 16-SOIC 0 to 70

Descriptions

Descriptions of Analog Devices ADUM1510BRWZ-RL provided by its distributors.

Digital Isolator CMOS 5-CH 10Mbps 16-Pin SOIC W T/R
DGTL ISOLTR 2.5KV 5CH GP 16-SOIC
5-Channel, Unidirectional Digital Isolator
DGTL ISO 2500VRMS 5CH GP 16SOIC
DGTL ISO 2.5KV GEN PURP 16SOIC
SOP-16-300mil Digital Isolators ROHS
Interface Circuit, CMOS, PDSO16
SPECIALTY ANALOG CIRCUIT PDSO16
The ADuM1510 is a unidirectional, 5-channel isolator based on the Analog Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic air core transformer technology, these isolation components provide outstanding performance characteristics superior to alternatives such as optocoupler devices. By avoiding the use of LEDs and photodiodes, iCoupler devices eliminate the design difficulties commonly associated with optocouplers. The typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions, and temperature and lifetime effects are eliminated with the simple iCoupler digital interfaces and stable performance characteristics. The need for external drivers and other discrete components is eliminated with iCoupler products. In addition, iCoupler devices run at one-tenth to one-sixth the power consumption of optocouplers at comparable signal data rates. The ADuM1510 isolator provides five independent isolation channels supporting data rates up to 10 Mbps. The ADuM1510 operates with the supply voltage of either side ranging from 4.5 V to 5.5 V. Unlike other optocoupler alternatives, the ADuM1510 isolator has a patented refresh feature that ensures dc correctness in the absence of input logic transitions and during power-up/power-down conditions. APPLICATIONS General-purpose, unidirectional, multichannel isolation

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUM1510BRWZRL