Analog Devices ADUM1250WSRZ-RL7

Digital Isolator CMOS 2-CH 1Mbps Automotive AEC-Q100 8-Pin SOIC N T/R
$ 5.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1250WSRZ-RL7.

Upverter

Datasheet16 pages12 years ago

Analog Devices

element14 APAC

TME

Inventory History

3 month trend:
-26.39%

CAD Models

Download Analog Devices ADUM1250WSRZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.46
$ 5.564
Stock
227,516
191,284
Authorized Distributors
5
5
Number of Channels
2
-
Channel Type
Bidirectional
-
Data Rate
1 Mbps
1 Mbps
Isolation Voltage
-
-
Propagation Delay
150 ns
150 ns
Pulse Width Distortion (PWD)
85 ns
-
Rise Time
-
-
Min Supply Voltage
-
-
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SOIC
SOIC
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM1250WSRZ-RL7.

Related Parts

Analog DevicesADUM3221BRZ
Driver 4A 2-OUT Isolated Gate Driver 8-Pin SOIC N Tube
Analog DevicesADUM3220BRZ
Driver 4A 2-OUT Isolated Gate Driver 8-Pin SOIC N Tube
Analog DevicesADUM3220ARZ
4 A Dual-Channel Gate Driver | DGTL ISO 2.5KV GATE DRIVER 8SOIC
MicrochipMCP2551-E/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
MicrochipMCP2551T-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
MicrochipMCP2551-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8

Descriptions

Descriptions of Analog Devices ADUM1250WSRZ-RL7 provided by its distributors.

Digital Isolator CMOS 2-CH 1Mbps Automotive AEC-Q100 8-Pin SOIC N T/R
Hot Swappable Dual I2C Isolator
Hot Swappable I2C Isolators 8-Pin SOIC N T/R
DGTL ISOL 2500VRMS 2CH I2C 8SOIC
IC ISOLATOR 1MBPS 4CH 2.5K 8SOIC
DGTL ISOLTR 2.5KV 2CH I2C 8-SOIC
DIGITAL ISOLATOR, 2CH, -40 TO 125DEG C;
Interface Circuit, CMOS, PDSO8
ADUM1250 - DUAL I2C ISOLATORS, H
Digital Isolator, 2Ch, -40 To 125Deg C; No. Of Channels:2Channels; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Data Rate:1Mbps; Input Level:-; Output Level:-; Isolation Type:Magnetic Rohs Compliant: Yes |Analog Devices, Inc. ADUM1250WSRZ-RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated