Analog Devices ADUM1250ARZ-RL7

Digital Isolators; ADUM1250ARZ-RL7; ANALOG DEVICES; 8; SOIC N; 2; No
$ 4.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1250ARZ-RL7.

Upverter

Datasheet16 pages12 years ago

Analog Devices

Future Electronics

LKR

element14 APAC

Inventory History

3 month trend:
-13.99%

CAD Models

Download Analog Devices ADUM1250ARZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.14
$ 4.33
Stock
609,562
521,673
Authorized Distributors
6
6
Number of Channels
2
2
Channel Type
Bidirectional
Bidirectional
Data Rate
1 Mbps
1 Mbps
Isolation Voltage
-
-
Propagation Delay
150 ns
150 ns
Pulse Width Distortion (PWD)
85 ns
85 ns
Rise Time
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
Case/Package
SOIC N
SOIC
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM1250ARZ-RL7.

Related Parts

Texas InstrumentsDS92LV010ATMX/NOPB
Bus LVDS 3.3/5.0-V single transceiver 8-SOIC -40 to 85
Texas InstrumentsDS90LV017ATMX/NOPB
10mA LVDS 0 1 3V 1.5ns 3.6V LVCMOS,LVTTL 600Mbps SOIC-8 , 4.9mm*3.9mm*1.45mm
Texas InstrumentsDS90C401MX/NOPB
Dual low voltage differential signaling driver 8-SOIC -40 to 85
Analog DevicesADM488ABRZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesADM3485EARZ-REEL7
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R / IC TXRX RS-485 HS 3.3V 8SOIC
IC TXRX RS485/RS422 ESD 8SOIC / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices ADUM1250ARZ-RL7 provided by its distributors.

Digital Isolators; ADUM1250ARZ-RL7; ANALOG DEVICES; 8; SOIC N; 2; No
Analog Devices ADUM1250ARZ-RL7 Digital isolator Tape on full reel Linear ICs
2 3V~5.5V Magnetic isolation Without voltage isolation 2 2 1Mbps SOIC-8-150mil Digital Isolators ROHS
Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N T/R
Hot Swappable Dual I2C Isolator
DGTL ISOL 2500VRMS 2CH I2C 8SOIC
IC ADuM1250 iCoupler Dual I2C Isolator
DIGITAL ISOLATOR, 2CH, -40 TO 105DEG C;
Dig. Isol. 2Ch I²C 2,5kV 1MBd SO8
Interface Circuit, CMOS, PDSO8
Digital Isolator, 2Ch, -40 To 105Deg C; No. Of Channels:2Channels; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Data Rate:1Mbps; Input Level:-; Output Level:-; Isolation Type:Magnetic Rohs Compliant: Yes |Analog Devices, Inc. ADUM1250ARZ-RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUM1250ARZ-RL7.