Analog Devices ADUM1240ARZ

Micropower, Dual-Channel Digital Isolators, Default High (2/0 Channel Directionality)
$ 2.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1240ARZ.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago

Upverter

Farnell

Inventory History

3 month trend:
-0.84%

CAD Models

Download Analog Devices ADUM1240ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.792
$ 2.915
Stock
279,816
165,597
Authorized Distributors
6
5
Number of Channels
2
2
Channel Type
Unidirectional
Unidirectional
Data Rate
2 Mbps
2 Mbps
Isolation Voltage
-
-
Propagation Delay
180 ns
180 ns
Pulse Width Distortion (PWD)
8 ns
8 ns
Rise Time
-
-
Min Supply Voltage
2.25 V
2.25 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SOIC
SOIC
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM1240ARZ.

Related Parts

NOR Flash Serial-SPI 3.3V 2Mbit 256K x 8bit 12ns 8-Pin SOIC N Tube - Rail/Tube
P2P2305NZ Series 3.3 V 133.33MHz Surface Mount 1:5 Clock Buffer - SOIC-8
onsemiFIN1028MX
FIN1028 Series 400 Mbps 3.3 V LVDS 2-Bit High-Speed Differential Receiver SOIC-8
Zero Delay PLL Clock Buffer Single 15MHz to 133MHz 8-Pin SOIC N T/R
Texas InstrumentsDS90LV001TM/NOPB
Matte Tin (Sn) DS90LV001 Tube CMOS signal splitter 3.3V 1.75mm -40C~85C 70mA
Texas InstrumentsSN65HVD12D
Single Transmitter/Receiver RS-485 8-Pin SOIC Tube

Descriptions

Descriptions of Analog Devices ADUM1240ARZ provided by its distributors.

Micropower, Dual-Channel Digital Isolators, Default High (2/0 Channel Directionality)
Magnetic isolation 2 General-purpose SOIC-8 Digital Isolators ROHS
DGTL ISO 3KV 2CH GEN PURP 8SOIC
DGTL ISO 3000VRMS 2CH GP 8SOIC
DIGITAL ISOLATOR, 2CH, -40 TO 125DEG C;
Interface Circuit, CMOS, PDSO8
ADUM1240 - MICROPOWER, DUAL-CHAN
Digital Isolator, 2Ch, -40 To 125Deg C; No. Of Channels:2Channels; Supply Voltage Min:2.25V; Supply Voltage Max:3.6V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Data Rate:2Mbps; Input Level:Cmos; Output Level:Cmos; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADUM1240ARZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated